Part Details for IRKH142-04CN by International Rectifier
Overview of IRKH142-04CN by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL7104CNZ | Renesas Electronics Corporation | High Speed, Single Channel, Power MOSFET Driver | |
TLC3704CN | Texas Instruments | Quad, Micropower, Push-Pull Outputs, LinCMOS™ Voltage Comparator 14-PDIP 0 to 70 |
Part Details for IRKH142-04CN
IRKH142-04CN CAD Models
IRKH142-04CN Part Data Attributes
|
IRKH142-04CN
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRKH142-04CN
International Rectifier
Silicon Controlled Rectifier, 219.8A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
JESD-30 Code | R-PUFM-X5 | |
Non-Repetitive Pk On-state Cur | 4200 A | |
Number of Elements | 1 | |
Number of Terminals | 5 | |
On-state Current-Max | 140000 A | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 219.8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |