IRKH162/04
Description: Silicon Controlled Rectifier, 355A I(T)RMS, 160000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5

Overview of IRKH162/04 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IRKH162/04 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKH162/04 by Vishay Intertechnologies

IRKH162/04
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
FLANGE MOUNT, R-XUFM-X5
Pin Count
5
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SINGLE WITH BUILT-IN DIODE
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
1.7 V
Desc. of Quick-Connects
G-GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
JESD-30 Code
R-XUFM-X5
Leakage Current-Max
50 mA
Non-Repetitive Pk On-state Cur
5100 A
Number of Elements
1
Number of Terminals
5
On-state Current-Max
160000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
355 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
400 V
Repetitive Peak Reverse Voltage
400 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IRKH162/04
    Vishay Intertechnologies
    Silicon Controlled Rectifier, 355A I(T)RMS, 160000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, INT-A-PAK-5
    VS

Alternate Parts for IRKH162/04

This table gives cross-reference parts and alternative options found for IRKH162/04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKH162/04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKH162/04 IRKH162/04 Vishay Semiconductors IRKH162/04 vs IRKH162/04
Part Number Description Manufacturer Compare
IRKH162/08 Silicon Controlled Rectifier, 355A I(T)RMS, 160000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, INT-A-PAK-5 Vishay Intertechnologies IRKH162/04 vs IRKH162/08
IRKH136/14 Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, INT-A-PAK-5 Vishay Intertechnologies IRKH162/04 vs IRKH136/14
IRKH136/08 Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, INT-A-PAK-5 Vishay Intertechnologies IRKH162/04 vs IRKH136/08
IRKH136/16 Silicon Controlled Rectifier, 300A I(T)RMS, 135000mA I(T), 1600V V(DRM), 1600V V(RRM), 1 Element, INT-A-PAK-5 Vishay Intertechnologies IRKH162/04 vs IRKH136/16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKH162/04 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKH162/04 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of IRKH162/04 would you like to use for your alert(s)?
  • Please alert me when IRKH162/04 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKH162/04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKH162/04 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKH162/04 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKH162/04.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKH162/04 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: