IRKJ165-04PBF
International Rectifier
Description: Rectifier Diode, 1 Phase, 2 Element, 165A, 400V V(RRM), Silicon,

Overview of IRKJ165-04PBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

CAD Models for IRKJ165-04PBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKJ165-04PBF by International Rectifier

IRKJ165-04PBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
R-PUFM-X3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE
Application
HIGH VOLTAGE POWER
Case Connection
ISOLATED
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.57 V
JESD-30 Code
R-PUFM-X3
Non-rep Pk Forward Current-Max
4200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Current-Max
165 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
50000 µA
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Time@Peak Reflow Temperature-Max (s)
40
Want to compare parts?
  1. IRKJ165-04PBF
    International Rectifier
    Rectifier Diode, 1 Phase, 2 Element, 165A, 400V V(RRM), Silicon,
    VS

Alternate Parts for IRKJ165-04PBF

This table gives cross-reference parts and alternative options found for IRKJ165-04PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKJ165-04PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKJ165-04N Rectifier Diode, 1 Phase, 2 Element, 165A, 400V V(RRM), Silicon, International Rectifier IRKJ165-04PBF vs IRKJ165-04N
IRKJ165-04NPBF Rectifier Diode, 1 Phase, 2 Element, 165A, 400V V(RRM), Silicon, International Rectifier IRKJ165-04PBF vs IRKJ165-04NPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKJ165-04PBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKJ165-04PBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRKJ165-04PBF would you like to use for your alert(s)?
  • Please alert me when IRKJ165-04PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKJ165-04PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKJ165-04PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKJ165-04PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKJ165-04PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKJ165-04PBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: