Part Details for IRKT56/12A by Vishay Intertechnologies
Overview of IRKT56/12A by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRKT56/12A
IRKT56/12A CAD Models
IRKT56/12A Part Data Attributes:
|
IRKT56/12A
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
IRKT56/12A
Vishay Intertechnologies
Silicon Controlled Rectifier, 135A I(T)RMS, 60000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA COMPATIBLE, ADD-A-PAK-7
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-240AA | |
Package Description | FLANGE MOUNT, R-XUFM-X7 | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
DC Gate Trigger Current-Max | 150 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Desc. of Quick-Connects | 2G-2GR | |
Desc. of Screw Terminals | A-K-AK | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-240AA | |
JESD-30 Code | R-XUFM-X7 | |
Leakage Current-Max | 15 mA | |
Moisture Sensitivity Level | 1 | |
Non-Repetitive Pk On-state Cur | 1520 A | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
On-state Current-Max | 60000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 135 A | |
Reference Standard | UL APPROVED | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for IRKT56/12A
This table gives cross-reference parts and alternative options found for IRKT56/12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKT56/12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRKT56-12 | 86.35A, 1200V, SCR, TO-240AA | International Rectifier | IRKT56/12A vs IRKT56-12 |
IRKT56/12A | Silicon Controlled Rectifier, 94.2A I(T)RMS, 60000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 | International Rectifier | IRKT56/12A vs IRKT56/12A |
IRKT56-14 | 86.35A, 1400V, SCR, TO-240AA | International Rectifier | IRKT56/12A vs IRKT56-14 |
IRKT56-10S90 | 86.35A, 1000V, SCR, TO-240AA | International Rectifier | IRKT56/12A vs IRKT56-10S90 |
IRKT56/12 | Silicon Controlled Rectifier, 135A I(T)RMS, 55000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA | International Rectifier | IRKT56/12A vs IRKT56/12 |