IRKT71/10
Description: Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 2 Element, TO-240AA

Overview of IRKT71/10 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for IRKT71/10 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKT71/10 by International Rectifier

IRKT71/10
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Package Description
FLANGE MOUNT, R-PUFM-X3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, 2 ELEMENTS
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
2.5 V
Desc. of Quick-Connects
2G-2GR
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-PUFM-X3
Leakage Current-Max
20 mA
Non-Repetitive Pk On-state Cur
1700 A
Number of Elements
2
Number of Terminals
3
On-state Current-Max
70000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
165 A
Reference Standard
UL APPROVED
Repetitive Peak Off-state Leakage Current-Max
15000 µA
Repetitive Peak Off-state Voltage
1000 V
Repetitive Peak Reverse Voltage
1000 V
Surface Mount
NO
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IRKT71/10
    International Rectifier
    Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 1000V V(DRM), 1000V V(RRM), 2 Element, TO-240AA
    VS

Alternate Parts for IRKT71/10

This table gives cross-reference parts and alternative options found for IRKT71/10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKT71/10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKT71/06A IRKT71/06A Vishay Semiconductors IRKT71/10 vs IRKT71/06A
IRKT71-06 109.9A, 600V, SCR, TO-240AA International Rectifier IRKT71/10 vs IRKT71-06
IRKT71-06S90 Silicon Controlled Rectifier, 109.9A I(T)RMS, 70000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA International Rectifier IRKT71/10 vs IRKT71-06S90
IRKT71/06S90 165A, 600V, SCR, TO-240AA International Rectifier IRKT71/10 vs IRKT71/06S90
IRKT71/04A Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 400V V(DRM), 400V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 Vishay Intertechnologies IRKT71/10 vs IRKT71/04A
IRKT71/04A IRKT71/04A Vishay Semiconductors IRKT71/10 vs IRKT71/04A
IRKT71/10A Silicon Controlled Rectifier, 117.75A I(T)RMS, 75000mA I(T), 1000V V(DRM), 1000V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 International Rectifier IRKT71/10 vs IRKT71/10A
IRKT71/08 Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA International Rectifier IRKT71/10 vs IRKT71/08
IRKT71/08A Silicon Controlled Rectifier, 165A I(T)RMS, 75000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, POWER, ADD-A-PAK-7 Vishay Intertechnologies IRKT71/10 vs IRKT71/08A
IRKT71/10A IRKT71/10A Vishay Semiconductors IRKT71/10 vs IRKT71/10A
Part Number Description Manufacturer Compare
IRKT91-08S90 141.3A, 800V, SCR, TO-240AA International Rectifier IRKT71/10 vs IRKT91-08S90
IRKT92-10 141.3A, 1000V, SCR, TO-240AA International Rectifier IRKT71/10 vs IRKT92-10
IRKT92-08 141.3A, 800V, SCR, TO-240AA International Rectifier IRKT71/10 vs IRKT92-08
IRKT71/06 Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA International Rectifier IRKT71/10 vs IRKT71/06
IRKT71-06S90 Silicon Controlled Rectifier, 109.9A I(T)RMS, 70000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA International Rectifier IRKT71/10 vs IRKT71-06S90
MCC95-12IO8B Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN IXYS Corporation IRKT71/10 vs MCC95-12IO8B
IRKT91-06S90 141.3A, 600V, SCR, TO-240AA International Rectifier IRKT71/10 vs IRKT91-06S90
IRKT92-08S90 141.3A, 800V, SCR, TO-240AA International Rectifier IRKT71/10 vs IRKT92-08S90
IRKT91/08A Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 International Rectifier IRKT71/10 vs IRKT91/08A
IRKT92/12 Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA International Rectifier IRKT71/10 vs IRKT92/12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKT71/10 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKT71/10 by International Rectifier

Select Manufacturer
Which Manufacturer of IRKT71/10 would you like to use for your alert(s)?
  • Please alert me when IRKT71/10 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKT71/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKT71/10 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKT71/10 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKT71/10.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKT71/10 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: