Trigger Devices
IRKT92/12A
Description: Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7

Overview of IRKT92/12A by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

Available Datasheets

Part # Manufacturer Description Datasheet
DC1129A Analog Devices LTC3610EUP - 12A, 24V Monolith
LTM4712IY#PBF Analog Devices 36VIN, 12A Buck-Boost uModule
LTM4712EY#PBF Analog Devices 36VIN, 12A Buck-Boost uModule

CAD Models for IRKT92/12A by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRKT92/12A by International Rectifier

IRKT92/12A
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-240AA
Package Description
FLANGE MOUNT, R-XUFM-X7
Pin Count
7
Manufacturer Package Code
ADD-A-PAK
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Case Connection
ISOLATED
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
DC Gate Trigger Current-Max
150 mA
DC Gate Trigger Voltage-Max
4 V
Desc. of Quick-Connects
2G-K-AK
Desc. of Screw Terminals
A-K-AK
Holding Current-Max
200 mA
JEDEC-95 Code
TO-240AA
JESD-30 Code
R-XUFM-X7
JESD-609 Code
e0
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1870 A
Number of Elements
2
Number of Terminals
7
On-state Current-Max
95000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
RMS On-state Current-Max
149.15 A
Reference Standard
UL RECOGNIZED
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Trigger Device Type
SCR
Want to compare parts?
  1. IRKT92/12A
    International Rectifier
    Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7
    VS

Alternate Parts for IRKT92/12A

This table gives cross-reference parts and alternative options found for IRKT92/12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRKT92/12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRKT92/12A IRKT92/12A Vishay Semiconductors IRKT92/12A vs IRKT92/12A
Part Number Description Manufacturer Compare
IRKT91-08S90 141.3A, 800V, SCR, TO-240AA International Rectifier IRKT92/12A vs IRKT91-08S90
IRKT92-10 141.3A, 1000V, SCR, TO-240AA International Rectifier IRKT92/12A vs IRKT92-10
IRKT92-08 141.3A, 800V, SCR, TO-240AA International Rectifier IRKT92/12A vs IRKT92-08
IRKT71/06 Silicon Controlled Rectifier, 165A I(T)RMS, 70000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA International Rectifier IRKT92/12A vs IRKT71/06
IRKT71-06S90 Silicon Controlled Rectifier, 109.9A I(T)RMS, 70000mA I(T), 600V V(DRM), 600V V(RRM), 2 Element, TO-240AA International Rectifier IRKT92/12A vs IRKT71-06S90
MCC95-12IO8B Silicon Controlled Rectifier, 180A I(T)RMS, 116000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA, TO-240AA, 7 PIN IXYS Corporation IRKT92/12A vs MCC95-12IO8B
IRKT91-06S90 141.3A, 600V, SCR, TO-240AA International Rectifier IRKT92/12A vs IRKT91-06S90
IRKT92-08S90 141.3A, 800V, SCR, TO-240AA International Rectifier IRKT92/12A vs IRKT92-08S90
IRKT91/08A Silicon Controlled Rectifier, 149.15A I(T)RMS, 95000mA I(T), 800V V(DRM), 800V V(RRM), 2 Element, TO-240AA, ADD-A-PAK-7 International Rectifier IRKT92/12A vs IRKT91/08A
IRKT92/12 Silicon Controlled Rectifier, 210A I(T)RMS, 90000mA I(T), 1200V V(DRM), 1200V V(RRM), 2 Element, TO-240AA International Rectifier IRKT92/12A vs IRKT92/12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRKT92/12A by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRKT92/12A by International Rectifier

Select Manufacturer
Which Manufacturer of IRKT92/12A would you like to use for your alert(s)?
  • Please alert me when IRKT92/12A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRKT92/12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRKT92/12A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRKT92/12A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRKT92/12A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRKT92/12A by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: