Part Details for IRL3103LPBF by Infineon Technologies AG
Overview of IRL3103LPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IRL3103LPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MOSFET N-CH 30V 64A TO-262 | 2030 |
|
RFQ |
Part Details for IRL3103LPBF
IRL3103LPBF CAD Models
IRL3103LPBF Part Data Attributes
|
IRL3103LPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL3103LPBF
Infineon Technologies AG
Power Field-Effect Transistor
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |