IRL40T209ATMA1
Infineon Technologies AG
Description: Power Field-Effect Transistor,

Overview of IRL40T209ATMA1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Medical Imaging Automotive Robotics and Drones

Price & Stock for IRL40T209ATMA1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 42AH1854
Newark Mosfet, N-Ch, 40V, 300A, 175Deg C, 500W Rohs Compliant: Yes |Infineon IRL40T209ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
Buy Now

CAD Models for IRL40T209ATMA1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRL40T209ATMA1 by Infineon Technologies AG

IRL40T209ATMA1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SMALL OUTLINE, R-PSSO-F8
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
52 Weeks
Samacsys Manufacturer
Infineon
Avalanche Energy Rating (Eas)
875 mJ
Case Connection
DRAIN
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
40 V
Drain Current-Max (ID)
300 A
Drain-source On Resistance-Max
0.00072 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-PSSO-F8
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
8
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
Power Dissipation-Max (Abs)
500 W
Pulsed Drain Current-Max (IDM)
1200 A
Surface Mount
YES
Terminal Finish
Tin (Sn)
Terminal Form
FLAT
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRL40T209ATMA1
    Infineon Technologies AG
    Power Field-Effect Transistor,
    VS

Alternate Parts for IRL40T209ATMA1

This table gives cross-reference parts and alternative options found for IRL40T209ATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL40T209ATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRL40T209 Power Field-Effect Transistor, Infineon Technologies AG IRL40T209ATMA1 vs IRL40T209
Part Number Description Manufacturer Compare
IRL40T209 Power Field-Effect Transistor, Infineon Technologies AG IRL40T209ATMA1 vs IRL40T209
NTMTS0D6N04CLTXG Single N-Channel Power MOSFET 40V, 554.5A, 0.42mΩ, PQFN 8x8, 3000-REEL onsemi IRL40T209ATMA1 vs NTMTS0D6N04CLTXG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRL40T209ATMA1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRL40T209ATMA1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRL40T209ATMA1 would you like to use for your alert(s)?
  • Please alert me when IRL40T209ATMA1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRL40T209ATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRL40T209ATMA1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRL40T209ATMA1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRL40T209ATMA1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRL40T209ATMA1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: