-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A, 180 mΩ, TO-220, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y2090
|
Newark | Mosfet Transistor, N Channel, 18 A, 200 V, 180 Mohm, 5 V, 2 V Rohs Compliant: Yes |Onsemi IRL640A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.7750 / $1.7600 | Buy Now |
DISTI #
58K1740
|
Newark | N Channel Mosfet, 200V, 18A, To-220, Channel Type:N Channel, Drain Source Voltage Vds:200V, Continuous Drain Current Id:18A, Transistor Mounting:Through Hole, Rds(On) Test Voltage:5V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Onsemi IRL640A Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
IRL640A-ND
|
DigiKey | MOSFET N-CH 200V 18A TO220-3 Min Qty: 1 Lead time: 99 Weeks Container: Tube |
90915 In Stock |
|
$0.6783 / $1.6200 | Buy Now |
DISTI #
P40:2555_19938842
|
Arrow Electronics | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Date Code: 2249 | Europe - 14275 |
|
$0.6134 / $1.3058 | Buy Now |
DISTI #
V99:2348_06359279
|
Arrow Electronics | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220 Tube Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2215 | Americas - 28 |
|
$0.6071 / $0.9865 | Buy Now |
DISTI #
61763738
|
Verical | Trans MOSFET N-CH 200V 18A 3-Pin(3+Tab) TO-220 Tube Min Qty: 10 Package Multiple: 1 Date Code: 2215 | Americas - 28 |
|
$0.6071 / $0.9865 | Buy Now |
|
Rochester Electronics | IRL640A - Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 500 |
|
$1.0100 / $1.1900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 430 |
|
$1.5131 / $1.6812 | Buy Now |
|
ComSIT USA | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB RoHS: Compliant | Europe - 45 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL640A
onsemi
Buy Now
Datasheet
|
Compare Parts:
IRL640A
onsemi
Power MOSFET, N-Channel, Logic Level, A-FET, 200 V, 18 A, 180 mΩ, TO-220, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 3 PIN | |
Manufacturer Package Code | 340AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 39 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 64 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 18 A | |
Drain-source On Resistance-Max | 0.18 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 110 W | |
Pulsed Drain Current-Max (IDM) | 63 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for IRL640A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRL640A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRL640A | Power Field-Effect Transistor, 18A I(D), 200V, 0.18ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Fairchild Semiconductor Corporation | IRL640A vs IRL640A |