-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 209A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y4841
|
Newark | Mosfet, N Ch, 40V, 209A, Directfet Me-8, Channel Type:N Channel, Drain Source Voltage Vds:40V, Continuous Drain Current Id:209A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2.5V Rohs Compliant: Yes |Infineon IRL7486MTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18784 |
|
$1.1500 / $1.8500 | Buy Now |
DISTI #
IRL7486MTRPBFCT-ND
|
DigiKey | MOSFET N-CH 40V 209A DIRECTFET Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4375 In Stock |
|
$1.0794 / $2.4900 | Buy Now |
DISTI #
IRL7486MTRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 209A 10-Pin Direct-FET ME T/R - Tape and Reel (Alt: IRL7486MTRPBF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2941 | Buy Now |
DISTI #
942-IRL7486MTRPBF
|
Mouser Electronics | MOSFET 40V Single N-Channel HEXFET RoHS: Compliant | 4300 |
|
$1.0400 / $1.6200 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.25 mOhm 76 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 350400Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.25 mOhm 76 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.25 mOhm 76 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Future Electronics | Single N-Channel 40 V 1.25 mOhm 76 nC HEXFET® Power Mosfet - DirectFET® RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Rochester Electronics | IRL7486M - 12V-300V N-Channel Power MOSFET RoHS: Compliant Status: Active Min Qty: 1 | 156973 |
|
$1.0400 / $1.2200 | Buy Now |
DISTI #
IRL7486MTRPBF
|
Avnet Americas | Trans MOSFET N-CH 40V 209A 10-Pin Direct-FET ME T/R - Tape and Reel (Alt: IRL7486MTRPBF) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.2941 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRL7486MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRL7486MTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 209A I(D), 40V, 0.00125ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 190 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 40 V | |
Drain Current-Max (ID) | 209 A | |
Drain-source On Resistance-Max | 0.00125 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-XBCC-N6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 836 A | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |