Part Details for IRLHS6242TR2PBF by International Rectifier
Overview of IRLHS6242TR2PBF by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLHS6242TR2PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 137 |
|
$1.0855 / $2.1710 | Buy Now | |
|
ComSIT USA | HEXFET POWER MOSFET Power Field-Effect Transistor, 10A I(D), 20V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET RoHS: Compliant |
|
|
RFQ |
Part Details for IRLHS6242TR2PBF
IRLHS6242TR2PBF CAD Models
IRLHS6242TR2PBF Part Data Attributes
|
IRLHS6242TR2PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLHS6242TR2PBF
International Rectifier
Power Field-Effect Transistor, 10A I(D), 20V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 10 A | |
Drain-source On Resistance-Max | 0.0155 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | S-PDSO-N6 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 9.6 W | |
Pulsed Drain Current-Max (IDM) | 88 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLHS6242TR2PBF
This table gives cross-reference parts and alternative options found for IRLHS6242TR2PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLHS6242TR2PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLHS6242TRPBF | Power Field-Effect Transistor, 10A I(D), 20V, 0.0155ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, 2 X 2 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, QFN-6 | International Rectifier | IRLHS6242TR2PBF vs IRLHS6242TRPBF |