-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT, PLASTIC PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M3590
|
Newark | N Channel Mosfet, 55V, 2A, Sot-223, Channel Type:N Channel, Drain Source Voltage Vds:55V, Continuous Drain Current Id:2A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Infineon IRLL014NTRPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17986 |
|
$0.3300 / $0.7170 | Buy Now |
DISTI #
IRLL014NPBFCT-ND
|
DigiKey | MOSFET N-CH 55V 2A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27028 In Stock |
|
$0.2155 / $0.6500 | Buy Now |
DISTI #
IRLL014NTRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRLL014NTRPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRLL014NTRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRLL014NTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.2371 | Buy Now |
DISTI #
IRLL014NTRPBF
|
Avnet Americas | Trans MOSFET N-CH 55V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: IRLL014NTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1940 / $0.2371 | Buy Now |
DISTI #
39M3590
|
Avnet Americas | Trans MOSFET N-CH 55V 2.8A 4-Pin(3+Tab) SOT-223 T/R - Product that comes on tape, but is not reeled (Alt: 39M3590) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 5566 Partner Stock |
|
$0.4870 / $0.7800 | Buy Now |
DISTI #
942-IRLL014NTRPBF
|
Mouser Electronics | MOSFET MOSFT 55V 2A 140mOhm 9.5nC LogLvl RoHS: Compliant | 141368 |
|
$0.2100 / $0.6400 | Buy Now |
DISTI #
70017101
|
RS | MOSFET, Power, N-Ch, VDSS 55V, RDS(ON) 0.14Ohm, ID 2.8A, SOT-223,PD 2.1W, VGS +/-16V | Infineon IRLL014NTRPBF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.8000 | RFQ |
|
Future Electronics | Single N-Channel 55V 0.28 Ohm 14 nC HEXFET® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 325000Reel |
|
$0.2100 / $0.2250 | Buy Now |
|
Future Electronics | Single N-Channel 55V 0.28 Ohm 14 nC HEXFET® Power Mosfet - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 6909Cut Tape/Mini-Reel |
|
$0.4100 / $0.6550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLL014NTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLL014NTRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 2A I(D), 55V, 0.14ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-223, 4 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AVALANCHE RATED | |
Avalanche Energy Rating (Eas) | 32 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 55 V | |
Drain Current-Max (ID) | 2 A | |
Drain-source On Resistance-Max | 0.14 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 30 pF | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 2.1 W | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |