Part Details for IRLL110TR by International Rectifier
Overview of IRLL110TR by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLL110TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 207 |
|
RFQ | ||
|
Bristol Electronics | 1805 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1320 |
|
$0.1500 / $0.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-261AA | 294 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-261AA | 1056 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-261AA | 136 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | MOSFET Transistor, N-Channel, TO-261AA | 236 |
|
$0.6250 / $1.2500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6452 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 25 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for IRLL110TR
IRLL110TR CAD Models
IRLL110TR Part Data Attributes
|
IRLL110TR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLL110TR
International Rectifier
Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.54 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLL110TR
This table gives cross-reference parts and alternative options found for IRLL110TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL110TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLL110PBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, ROHS COMPLIANT PACKAGE-4 | Vishay Intertechnologies | IRLL110TR vs IRLL110PBF |
IRLL110 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | International Rectifier | IRLL110TR vs IRLL110 |
IRLL110PBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | International Rectifier | IRLL110TR vs IRLL110PBF |
IRLL110 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Vishay Intertechnologies | IRLL110TR vs IRLL110 |
SIHLL110-GE3 | TRANSISTOR 1.5 A, 100 V, 0.54 ohm, N-CHANNEL, Si, POWER, MOSFET, HALOGEN FREE AND ROHS COMPLIANT, SOIC-4, FET General Purpose Power | Vishay Siliconix | IRLL110TR vs SIHLL110-GE3 |