Part Details for IRLL110TRPBF by International Rectifier
Overview of IRLL110TRPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLL110TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 212 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 1900 |
|
$0.1500 / $0.7500 | Buy Now |
|
Bristol Electronics | 2198 |
|
RFQ | ||
|
Quest Components | 1.5 A, 100 V, 0.54 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-261AA | 1520 |
|
$0.2000 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1421 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for IRLL110TRPBF
IRLL110TRPBF CAD Models
IRLL110TRPBF Part Data Attributes
|
IRLL110TRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLL110TRPBF
International Rectifier
Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-261AA | |
Package Description | LEAD FREE, SOT-223, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LOGIC LEVEL COMPATIBLE | |
Avalanche Energy Rating (Eas) | 50 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 1.5 A | |
Drain-source On Resistance-Max | 0.54 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 2 W | |
Pulsed Drain Current-Max (IDM) | 12 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLL110TRPBF
This table gives cross-reference parts and alternative options found for IRLL110TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLL110TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLL110TR | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | International Rectifier | IRLL110TRPBF vs IRLL110TR |
IRLL110 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, TO-261AA, 4 PIN | Vishay Intertechnologies | IRLL110TRPBF vs IRLL110 |
IRLL110 | Power Field-Effect Transistor, 1.5A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA | International Rectifier | IRLL110TRPBF vs IRLL110 |
IRLL110TRPBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, | Vishay Intertechnologies | IRLL110TRPBF vs IRLL110TRPBF |
IRLL110PBF | Small Signal Field-Effect Transistor, 1.5A I(D), 100V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-261AA, LEAD FREE, SOT-223, 3 PIN | International Rectifier | IRLL110TRPBF vs IRLL110PBF |