Transistors
IRLML2244TRPBF
Description: Power Field-Effect Transistor, 4.3A I(D), 20V, 0.054ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3

Overview of IRLML2244TRPBF by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Industrial Automation Medical Imaging Motor control systems

CAD Models for IRLML2244TRPBF by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IRLML2244TRPBF by International Rectifier

IRLML2244TRPBF
International Rectifier
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
SOT-23
Package Description
HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
20 V
Drain Current-Max (ID)
4.3 A
Drain-source On Resistance-Max
0.054 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
3
Operating Mode
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
1.3 W
Pulsed Drain Current-Max (IDM)
18 A
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. IRLML2244TRPBF
    International Rectifier
    Power Field-Effect Transistor, 4.3A I(D), 20V, 0.054ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3
    VS

Alternate Parts for IRLML2244TRPBF

This table gives cross-reference parts and alternative options found for IRLML2244TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLML2244TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRLMS6802PBF Power Field-Effect Transistor, 5.6A I(D), 20V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-6 International Rectifier IRLML2244TRPBF vs IRLMS6802PBF
IRLML2244TRPBF Power Field-Effect Transistor, 4.3A I(D), 20V, 0.054ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, HALOGEN FREE AND ROHS COMPLIANT, MICRO-3 Infineon Technologies AG IRLML2244TRPBF vs IRLML2244TRPBF

Related Parts for IRLML2244TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRLML2244TRPBF by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRLML2244TRPBF by International Rectifier

Select Manufacturer
Which Manufacturer of IRLML2244TRPBF would you like to use for your alert(s)?
  • Please alert me when IRLML2244TRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRLML2244TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRLML2244TRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRLML2244TRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRLML2244TRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRLML2244TRPBF by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: