-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11X6742
|
Newark | Mosfet, P Channel, -12V, -4.3A, Sot-23-3, Full Reel, Transistor Polarity:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:4.3A, On Resistance Rds(On):0.05Ohm, Transistor Mounting:Surface Mount, No. Of Pins:3Pins Rohs Compliant: Yes |Infineon IRLML6401TRPBF Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 | Buy Now |
DISTI #
87AK1453
|
Newark | Mosfet, P-Ch, 12V, 4.3A, Sot-23 Rohs Compliant: Yes |Infineon IRLML6401TRPBF Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0750 / $0.1140 | Buy Now |
DISTI #
63J7615
|
Newark | P Channel Mosfet, -12V, -4.3A Sot-23, Channel Type:P Channel, Drain Source Voltage Vds:12V, Continuous Drain Current Id:4.3A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:4.5V, Gate Source Threshold Voltage Max:550Mv Rohs Compliant: Yes |Infineon IRLML6401TRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 220139 |
|
$0.1500 / $0.4720 | Buy Now |
DISTI #
IRLML6401PBFCT-ND
|
DigiKey | MOSFET P-CH 12V 4.3A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
68167 In Stock |
|
$0.0862 / $0.4000 | Buy Now |
DISTI #
IRLML6401TRPBF
|
Avnet Americas | Trans MOSFET P-CH 12V 4.3A 3-Pin Micro T/R - Tape and Reel (Alt: IRLML6401TRPBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0740 / $0.0910 | Buy Now |
DISTI #
63J7615
|
Avnet Americas | Trans MOSFET P-CH 12V 4.3A 3-Pin Micro T/R - Product that comes on tape, but is not reeled (Alt: 63J7615) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Ammo Pack | 33479 Partner Stock |
|
$0.2140 / $0.4720 | Buy Now |
DISTI #
942-IRLML6401TRPBF
|
Mouser Electronics | MOSFET MOSFT P-Ch -4.3A 50mOhm 10nC Log Lvl RoHS: Compliant | 344864 |
|
$0.0920 / $0.4000 | Buy Now |
|
Future Electronics | Single P-Channel 12 V 0.05 Ohm 10 nC SMT HEXFET® Power Mosfet - MICRO-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 2847000Reel |
|
$0.0837 / $0.0940 | Buy Now |
|
Future Electronics | Single P-Channel 12 V 0.05 Ohm 10 nC SMT HEXFET® Power Mosfet - MICRO-3 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 9000Reel |
|
$0.0837 / $0.0951 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 640 |
|
$0.1800 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML6401TRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6401TRPBF
Infineon Technologies AG
Power Field-Effect Transistor, 4.3A I(D), 12V, 0.05ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, MICRO-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | Infineon | |
Additional Feature | ULTRA LOW RESISTANCE | |
Avalanche Energy Rating (Eas) | 33 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 12 V | |
Drain Current-Max (ID) | 4.3 A | |
Drain-source On Resistance-Max | 0.05 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 125 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 1.3 W | |
Power Dissipation-Max (Abs) | 1.3 W | |
Pulsed Drain Current-Max (IDM) | 34 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |