-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRLML6402PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLML6402PBF
Infineon Technologies AG
Transistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 3.7 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.3 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |