Part Details for IRLR8256TRL by International Rectifier
Overview of IRLR8256TRL by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRLR8256TRL
IRLR8256TRL CAD Models
IRLR8256TRL Part Data Attributes
|
IRLR8256TRL
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRLR8256TRL
International Rectifier
Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252AA | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for IRLR8256TRL
This table gives cross-reference parts and alternative options found for IRLR8256TRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLR8256TRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLR8256TRPBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRL vs IRLR8256TRPBF |
IRLR8256TRPBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR8256TRL vs IRLR8256TRPBF |
IRLR8256TR | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRL vs IRLR8256TR |
IRLR8256 | Power Field-Effect Transistor, TO-252AA, PLASTIC, DPAK-3 | Infineon Technologies AG | IRLR8256TRL vs IRLR8256 |
IRLR8256PBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRL vs IRLR8256PBF |
IRLR8256TRLPBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRL vs IRLR8256TRLPBF |
IRLR8256TRRPBF | Power Field-Effect Transistor, 81A I(D), 25V, 0.0057ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA, ROHS COMPLIANT, PLASTIC, DPAK-3 | International Rectifier | IRLR8256TRL vs IRLR8256TRRPBF |