Part Details for IRLS3036TRLPBF by Infineon Technologies AG
Overview of IRLS3036TRLPBF by Infineon Technologies AG
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLS3036TRLPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK5430
|
Newark | Mosfet, N-Ch, 60V, 270A, To-263 Rohs Compliant: Yes |Infineon IRLS3036TRLPBF Min Qty: 800 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.7800 / $2.1300 | Buy Now |
DISTI #
39T2139
|
Newark | N Channel Power Mosfet, Hexfet, 60V, 270A, D2Pak, Channel Type:N Channel, Drain Source Voltage Vds:60V, Continuous Drain Current Id:270A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Power Dissipation:380W Rohs Compliant: Yes |Infineon IRLS3036TRLPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.6400 / $3.6400 | Buy Now |
DISTI #
IRLS3036TRLPBFCT-ND
|
DigiKey | MOSFET N-CH 60V 195A D2PAK Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1469 In Stock |
|
$1.7078 / $3.6600 | Buy Now |
DISTI #
IRLS3036TRLPBF
|
Avnet Americas | Trans MOSFET N-CH 60V 270A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: IRLS3036TRLPBF) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.5939 / $1.9354 | Buy Now |
DISTI #
942-IRLS3036TRLPBF
|
Mouser Electronics | MOSFET MOSFT 60V 270A 2.4mOhm 91nC Log Lvl RoHS: Compliant | 10315 |
|
$1.6600 / $3.5200 | Buy Now |
DISTI #
E02:0323_00277515
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 270A 3-Pin(2+Tab) D2PAK T/R Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks Date Code: 2352 | Europe - 2400 |
|
$1.4832 / $1.5373 | Buy Now |
DISTI #
V72:2272_13891089
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 270A 3-Pin(2+Tab) D2PAK T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2329 Container: Cut Strips | Americas - 35 |
|
$1.6250 / $3.4280 | Buy Now |
DISTI #
70019891
|
RS | MOSFET, 60V, 270A, 2.4 MOHM, 91 NC QG, LOGIC LEVEL, D2-PAK | Infineon IRLS3036TRLPBF RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0400 / $3.8000 | RFQ |
|
Future Electronics | Single N-Channel 60 V 2.8 mOhm 140 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 9600Reel |
|
$1.6700 / $1.7200 | Buy Now |
|
Future Electronics | Single N-Channel 60 V 2.8 mOhm 140 nC HEXFET® Power Mosfet - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$1.6700 / $1.7200 | Buy Now |
Part Details for IRLS3036TRLPBF
IRLS3036TRLPBF CAD Models
IRLS3036TRLPBF Part Data Attributes:
|
IRLS3036TRLPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLS3036TRLPBF
Infineon Technologies AG
Power Field-Effect Transistor, 195A I(D), 60V, 0.0024ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB, LEAD FREE, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PSSO-G2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 290 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 60 V | |
Drain Current-Max (ID) | 195 A | |
Drain-source On Resistance-Max | 0.0024 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 380 W | |
Pulsed Drain Current-Max (IDM) | 1100 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |