Part Details for IRLU7843PBF by Infineon Technologies AG
Overview of IRLU7843PBF by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRLU7843PBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRLU7843PBF-ND
|
DigiKey | MOSFET N-CH 30V 161A IPAK Min Qty: 3000 Lead time: 12 Weeks Container: Tube | Limited Supply - Call |
|
$0.8167 | Buy Now |
DISTI #
IRLU7843PBF
|
Avnet Americas | Trans MOSFET N-CH 30V 161A 3-Pin(3+Tab) IPAK - Rail/Tube (Alt: IRLU7843PBF) RoHS: Compliant Min Qty: 3000 Package Multiple: 75 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.7094 / $0.8107 | Buy Now |
DISTI #
942-IRLU7843PBF
|
Mouser Electronics | MOSFET MOSFT 30V 161A 3.3mOhm 34nC Log Lvl RoHS: Compliant | 0 |
|
$0.8160 / $1.8100 | Order Now |
DISTI #
70018580
|
RS | IRLU7843PBF N-channel MOSFET Transistor, 161 A, 30 V, 3-Pin IPAK | Infineon IRLU7843PBF RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$1.5100 / $1.8900 | RFQ |
|
Future Electronics | IRLU7843 Series 30V 161A 140W 3.3mOhm TH Single N-Channel MOSFET TO-251AA RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.7700 / $0.9050 | Buy Now |
|
Future Electronics | IRLU7843 Series 30V 161A 140W 3.3mOhm TH Single N-Channel MOSFET TO-251AA RoHS: Non Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.7700 / $0.9050 | Buy Now |
DISTI #
78826744
|
Verical | Trans MOSFET N-CH 30V 161A 3-Pin(3+Tab) IPAK Tube Min Qty: 10 Package Multiple: 1 Date Code: 2310 | Americas - 3060 |
|
$0.7926 / $1.6583 | Buy Now |
DISTI #
80897283
|
Verical | Trans MOSFET N-CH 30V 161A 3-Pin(3+Tab) IPAK Tube Min Qty: 3000 Package Multiple: 3000 Date Code: 2419 | Americas - 3000 |
|
$0.8158 | Buy Now |
|
Rochester Electronics | IRLU7843 - 12V-300V N-Channel Power MOSFET ' RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 65 |
|
$0.7537 / $0.8867 | Buy Now |
DISTI #
IRLU7843PBF
|
TME | Transistor: N-MOSFET, unipolar, 30V, 161A, 140W, IPAK Min Qty: 1 | 0 |
|
$1.0000 / $1.5600 | RFQ |
Part Details for IRLU7843PBF
IRLU7843PBF CAD Models
IRLU7843PBF Part Data Attributes
|
IRLU7843PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRLU7843PBF
Infineon Technologies AG
Power Field-Effect Transistor, 30A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 1440 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 30 A | |
Drain-source On Resistance-Max | 0.0033 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-251AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 140 W | |
Pulsed Drain Current-Max (IDM) | 620 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IRLU7843PBF
This table gives cross-reference parts and alternative options found for IRLU7843PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRLU7843PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRLU7843PBF | Power Field-Effect Transistor, 30A I(D), 30V, 0.0033ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251AA, LEAD FREE, PLASTIC, IPAK-3 | International Rectifier | IRLU7843PBF vs IRLU7843PBF |