-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5FRJ12STWS-025 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-025 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 25ft | |
MP-5FRJ12STWS-007 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-007 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 7ft | |
MP-5FRJ12STWS-005 | Amphenol Cables on Demand | Amphenol MP-5FRJ12STWS-005 Flat Silver Satin Modular Straight-Thru Cables, RJ12 / RJ12 5ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH0394
|
Newark | Power Supply, Ac-Dc, 12V, 5A, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:60W, Output Voltage - Output 1:12V, Output Current - Output 1:5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Mean Well IRM-60-12ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 425 |
|
$22.0100 / $23.2200 | Buy Now |
DISTI #
1866-3064-ND
|
DigiKey | AC/DC CONVERTER 12V 60W Min Qty: 1 Lead time: 12 Weeks Container: Box |
213 In Stock |
|
$17.6588 / $19.9000 | Buy Now |
DISTI #
IRM-60-12ST
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 5A 60W 6-Pin - Boxed Product (Development Kits) (Alt: IRM-60-12ST) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 11 |
|
$15.0000 / $16.9000 | Buy Now |
DISTI #
709-IRM60-12ST
|
Mouser Electronics | AC/DC Power Modules 60W 12V 5A Screw Terminal RoHS: Compliant | 345 |
|
$16.5700 / $18.6800 | Buy Now |
DISTI #
70696488
|
RS | Power Supply, AC-DC,12V,5A,100-264V In, Encapsulated, Panel Mount,60W, IRM Series | MEAN WELL IRM-60-12ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 126 |
|
$18.3700 / $20.4100 | Buy Now |
|
Future Electronics | IRM Series Enclosed AC DC Converters 1 Output 60W 12V 5A Screw terminal mounting RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Container: Box | 0Box |
|
$16.9000 / $17.7500 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply - 1 Output - 12V@5A - 60W - Module RoHS: Compliant |
472 In Stock 52 Factory Stock |
|
$15.0000 / $16.9000 | Buy Now |
DISTI #
IRM-60-12ST
|
TME | Power supply: switching, for building in,modular, 60W, 12VDC Min Qty: 1 | 0 |
|
$15.0000 / $16.9000 | RFQ |
DISTI #
000000000005283454
|
Sager | AC/DC Power Modules 60W 12V 5A Screw Terminal Min Qty: 1 | 457 |
|
$15.0000 / $16.9000 | Buy Now |
|
Master Electronics | AC/DC Power Supply - 1 Output - 12V@5A - 60W - Module RoHS: Compliant |
472 In Stock 52 Factory Stock |
|
$15.0000 / $16.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRM-60-12ST
Mean Well
Buy Now
Datasheet
|
Compare Parts:
IRM-60-12ST
Mean Well
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXFM-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -30 °C | |
Output Voltage-Max | 12.3 V | |
Output Voltage-Min | 11.7 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 60 W | |
Trim/Adjustable Output | NO |