Datasheets
IRS2003SPBF by:

Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8

Part Details for IRS2003SPBF by Infineon Technologies AG

Overview of IRS2003SPBF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for IRS2003SPBF

Part # Distributor Description Stock Price Buy
DISTI # IRS2003SPBF
Avnet Americas MOSFET and Power Driver 2-OUT Hi/Lo Side Inv/Non-Inv 8-Pin SOIC N Tube - Rail/Tube (Alt: IRS2003SPBF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 260 Partner Stock
RFQ
Bristol Electronics   10
RFQ
Rochester Electronics IRS2003 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 260
  • 1 $0.6334
  • 25 $0.6207
  • 100 $0.5954
  • 500 $0.5701
  • 1,000 $0.5384
$0.5384 / $0.6334 Buy Now
Win Source Electronics IC DRIVER HALF BRIDGE 200V 8SOIC 58230
  • 185 $0.2710
  • 450 $0.2230
  • 695 $0.2160
  • 960 $0.2090
  • 1,240 $0.2020
  • 1,660 $0.1810
$0.1810 / $0.2710 Buy Now

Part Details for IRS2003SPBF

IRS2003SPBF CAD Models

IRS2003SPBF Part Data Attributes

IRS2003SPBF Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IRS2003SPBF Infineon Technologies AG Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer Infineon
Built-in Protections TRANSIENT; UNDER VOLTAGE
Interface IC Type HALF BRIDGE BASED PERIPHERAL DRIVER
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Output Current Flow Direction SOURCE AND SINK
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 20 V
Supply Voltage-Min 10 V
Supply Voltage-Nom 15 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Turn-off Time 0.22 µs
Turn-on Time 0.82 µs
Width 3.9 mm

Alternate Parts for IRS2003SPBF

This table gives cross-reference parts and alternative options found for IRS2003SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2003SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRS2003STRPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Infineon Technologies AG IRS2003SPBF vs IRS2003STRPBF
IRS2003STRPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 International Rectifier IRS2003SPBF vs IRS2003STRPBF
AUIRS2003S Full Bridge Based Peripheral Driver, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier IRS2003SPBF vs AUIRS2003S
IRS2003SPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 International Rectifier IRS2003SPBF vs IRS2003SPBF
Part Number Description Manufacturer Compare
AUIRS2003S Full Bridge Based Peripheral Driver, CMOS, PDSO8, MS-012AA, SOIC-8 International Rectifier IRS2003SPBF vs AUIRS2003S
IRS2003STRPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Infineon Technologies AG IRS2003SPBF vs IRS2003STRPBF
IRS2003STRPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 International Rectifier IRS2003SPBF vs IRS2003STRPBF
IRS2003SPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 International Rectifier IRS2003SPBF vs IRS2003SPBF

IRS2003SPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS2003SPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS2003SPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRS2003SPBF would you like to use for your alert(s)?
  • Please alert me when IRS2003SPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRS2003SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS2003SPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRS2003SPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS2003SPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS2003SPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: