Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
Mosfet Driver, High Side, Sot-23-6, No. Of Channels:1Channels, Gate Driver Type:-, Driver Configuration:High Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:6Pins, Ic Case/Package:Sot-23, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IRS20752LTRPBF
RoHS:
Compliant
Min Qty:
1
Package Multiple:
1
Date Code:
0
Container:
Cut Tape
760
1
$0.5040
10
$0.5040
25
$0.5040
50
$0.4620
100
$0.4620
250
$0.4620
500
$0.4620
1,000
$0.4260
$0.4260 / $0.5040
Buy Now
Details
DISTI #
IRS20752LTRPBFCT-ND
DigiKey
IC GATE DRVR HIGH-SIDE SOT23-6
Min Qty:
1
Lead time:
26 Weeks
Container:
Digi-Reel®, Cut Tape (CT), Tape & Reel (TR)
18440 In Stock
1
$0.9600
10
$0.6640
25
$0.5904
100
$0.5090
250
$0.4701
500
$0.4467
1,000
$0.4274
3,000
$0.3459
$0.3459 / $0.9600
Buy Now
Details
Avnet Americas
Gate Driver IC High-Side 1OUT Non-Inv 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 12AC9756)
RoHS:
Not Compliant
Min Qty:
1
Package Multiple:
1
Lead time:
16 Weeks, 4 Days
Container:
Ammo Pack
760 Partner Stock
1
$0.9250
10
$0.7910
25
$0.7490
50
$0.7060
100
$0.6650
$0.6650 / $0.9250
Buy Now
Details
Avnet Americas
Gate Driver IC High-Side 1OUT Non-Inv 6-Pin SOT-23 T/R - Tape and Reel (Alt: IRS20752LTRPBF)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
20 Weeks, 0 Days
Container:
Reel
0
$0.3846
Buy Now
Details
DISTI #
942-IRS20752LTRPBF
Mouser Electronics
Gate Drivers Hi Side Gate Driver Single Channel
RoHS:
Compliant
39440
1
$0.7700
10
$0.6380
100
$0.5450
500
$0.5060
1,000
$0.3970
3,000
$0.3590
6,000
$0.3450
$0.3450 / $0.7700
Buy Now
Details
RS
IRS20752LTRPBF, MOSFET Power Driver, 240mA, 10 to 18 V, Inverting, 6-Pin SOT-23 | Infineon IRS20752LTRPBF
RoHS:
Not Compliant
Min Qty:
10
Package Multiple:
1
Container:
Bulk
0
10
$1.1200
50
$1.0600
100
$1.0100
1,000
$0.9500
2,500
$0.8900
$0.8900 / $1.1200
RFQ
Details
Future Electronics
IRS20752 Series 18 V 160 mA Surface Mount High-Side Gate Driver IC - SOT-23-6
RoHS:
Compliant
pbFree:
Yes
Min Qty:
3000
Package Multiple:
3000
Lead time:
20 Weeks
Container:
Reel
0Reel
$0.3750
Buy Now
Details
Verical
Driver 200V 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R
RoHS:
Compliant
Min Qty:
58
Package Multiple:
1
Date Code:
2339
Americas - 3000
58
$0.5438
100
$0.5025
200
$0.4800
500
$0.4675
$0.4675 / $0.5438
Buy Now
Details
Verical
Driver 200V 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R
RoHS:
Compliant
Min Qty:
16
Package Multiple:
1
Date Code:
2225
Americas - 1545
$0.3714
Buy Now
Details
TME
IC: driver, single transistor, high-side,gate driver, SOT23-6
Min Qty:
1
2990
1
$0.7500
10
$0.6700
25
$0.6300
100
$0.5900
250
$0.5400
500
$0.5000
1,000
$0.4700
3,000
$0.4600
$0.4600 / $0.7500
Buy Now
Details
Chip 1 Exchange
INSTOCK
3764
RFQ
Details
Chip1Stop
Gate Drivers
RoHS:
Compliant
pbFree:
Yes
Container:
Cut Tape
3000
5
$0.4810
10
$0.4380
50
$0.4350
100
$0.4020
200
$0.3840
500
$0.3740
$0.3740 / $0.4810
Buy Now
Details
Chip1Stop
Driver 200V 0.24A 1-OUT High Side Non-Inv 6-Pin SOT-23 T/R
RoHS:
Compliant
pbFree:
Yes
1545
10
$0.4766
25
$0.4736
100
$0.4379
250
$0.4278
500
$0.4076
1,000
$0.3714
$0.3714 / $0.4766
Buy Now
Details
EBV Elektronik
Gate Driver IC High-Side 1OUT Non-Inv 6-Pin SOT-23 T/R (Alt: SP001548576)
RoHS:
Compliant
Min Qty:
3000
Package Multiple:
3000
Lead time:
27 Weeks, 0 Days
EBV - 0
Buy Now
Details
LCSC
High side 1 MOSFET 160mA 85ns 40ns 10V18V 240mA SOT-23-6L Gate Drivers ROHS
584
1
$0.6355
10
$0.5383
30
$0.4849
100
$0.4240
500
$0.3974
1,000
$0.3856
$0.3856 / $0.6355
Buy Now
Details
Win Source Electronics
IC GATE DRVR HIGH-SIDE SOT23-6
7000
3
$23.2840
6
$19.1050
9
$18.5080
12
$17.9110
15
$17.3140
20
$15.5230
$15.5230 / $23.2840
Buy Now