IRS21064STRPBF
Description: Buffer/Inverter Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14

Overview of IRS21064STRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Aerospace and Defense Agriculture Technology Motor control systems Robotics and Drones

Price & Stock for IRS21064STRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 34AC1829
Newark Mosfet Driver, -40 To 125Deg C, No. Of Channels:2Channels, Gate Driver Type:-, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:14Pins, Ic Case/Package:Nsoic, Ic Mounting:Surface Mount Rohs Compliant: Yes |Infineon IRS21064STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $1.7800
  • 10 $1.5700
  • 25 $1.4400
  • 50 $1.3000
  • 100 $1.1300
  • 250 $0.8970
  • 500 $0.8470
  • 1,000 $0.7970
$0.7970 / $1.7800 Buy Now
DISTI # IRS21064STRPBFCT-ND
DigiKey IC GATE DRVR HI/LOW SIDE 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2825
In Stock
  • 1 $1.7700
  • 10 $1.2500
  • 25 $1.1208
  • 100 $0.9785
  • 250 $0.9106
  • 500 $0.8697
  • 1,000 $0.8360
  • 2,500 $0.8004
  • 5,000 $0.7789
  • 7,500 $0.7682
  • 12,500 $0.7563
$0.7563 / $1.7700 Buy Now
DISTI # IRS21064STRPBF
Avnet Americas LEVEL SHIFT JUNCTION ISO - Tape and Reel (Alt: IRS21064STRPBF) RoHS: Compliant Min Qty: 450 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 57500 Partner Stock
  • 1 $0.8117
  • 25 $0.7955
  • 100 $0.7630
  • 500 $0.7305
  • 1,000 $0.6899
$0.6899 / $0.8117 Buy Now
DISTI # IRS21064STRPBF
Avnet Americas Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 14-pin SOIC, T/R - Tape and Reel (Alt: IRS21064STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7737
$0.7737 Buy Now
DISTI # 942-IRS21064STRPBF
Mouser Electronics Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd RoHS: Compliant 2975
  • 1 $1.1000
  • 10 $0.9840
  • 100 $0.8780
  • 250 $0.8400
  • 500 $0.7760
  • 1,000 $0.7020
  • 2,500 $0.6950
  • 10,000 $0.6870
$0.6870 / $1.1000 Buy Now
Future Electronics IRS21064 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel 0
Reel
  • 2,500 $0.7500
$0.7500 Buy Now
DISTI # 81319222
Verical Driver 600V 2-OUT High and Low Side Non-Inv 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2348 Americas - 5000
  • 2,500 $0.8961
$0.8961 Buy Now
DISTI # 65213279
Verical Driver 600V 2-OUT High and Low Side Non-Inv 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 2246 Americas - 1647
  • 1,000 $0.5798
$0.5798 Buy Now
Rochester Electronics LEVEL SHIFT JUNCTION ISO RoHS: Compliant Status: Active Min Qty: 1 57500
  • 1 $0.8117
  • 25 $0.7955
  • 100 $0.7630
  • 500 $0.7305
  • 1,000 $0.6899
$0.6899 / $0.8117 Buy Now
DISTI # C1S322000577796
Chip1Stop Driver 600V 0.6A 2-OUT High and Low Side Non-Inv 14-Pin SOIC N T/R RoHS: Compliant pbFree: Yes 1647
  • 1 $1.1600
  • 10 $0.8340
  • 25 $0.7380
$0.7380 / $1.1600 Buy Now
DISTI # SP001542682
EBV Elektronik Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 14-pin SOIC, T/R (Alt: SP001542682) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days EBV - 7500
Buy Now
LCSC 2 290mA 100ns 35ns 10V20V 600mA SOIC-14 Gate Drivers ROHS 22
  • 1 $1.4543
  • 10 $1.4198
  • 30 $1.3946
  • 100 $1.3711
$1.3711 / $1.4543 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 2500 5000
  • 2,500 $1.3000
  • 5,000 $1.2000
$1.2000 / $1.3000 Buy Now

CAD Models for IRS21064STRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRS21064STRPBF by Infineon Technologies AG

IRS21064STRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOP, SOP14,.25
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.28 µs
Turn-on Time
0.3 µs
Width
3.9 mm
Want to compare parts?
  1. IRS21064STRPBF
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
    VS

Related Parts for IRS21064STRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS21064STRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS21064STRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRS21064STRPBF would you like to use for your alert(s)?
  • Please alert me when IRS21064STRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRS21064STRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS21064STRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRS21064STRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS21064STRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS21064STRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: