-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25M9894
|
Newark | Ic, Driver, High/Low Side, 16Soic, Driver Configuration:High Side And Low Side, Peak Output Current:2A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:130Ns, Output Rohs Compliant: Yes |Infineon IRS2110SPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1700 / $3.1200 | Buy Now |
DISTI #
IRS2110SPBF-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5033 In Stock |
|
$1.9918 / $3.1300 | Buy Now |
DISTI #
IRS2110SPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Hi/Lo Side, 500V, 2A, 16-pin SOIC WB, Tube - Rail/Tube (Alt: IRS2110SPBF) RoHS: Compliant Min Qty: 1980 Package Multiple: 45 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
942-IRS2110SPBF
|
Mouser Electronics | Gate Drivers HI LO SIDE DRVR 600V 2A 120ns RoHS: Compliant | 7740 |
|
$1.9900 / $3.0000 | Buy Now |
DISTI #
70017337
|
RS | IRS2110SPBF, Dual MOSFET Power Driver 2.5A,10 to 20V, Non-Inverting,16-Pin SOIC W | Infineon IRS2110SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5800 / $3.0300 | RFQ |
|
Future Electronics | IRS2110 Series 500 V 2.5 A 20 V Supply Dual High And Low Side Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1980 Package Multiple: 45 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$2.1500 / $2.4800 | Buy Now |
DISTI #
79931394
|
Verical | Driver 2-OUT High and Low Side Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2411 | Americas - 1967 |
|
$2.0625 / $2.1125 | Buy Now |
DISTI #
84438626
|
Verical | Driver 2-OUT High and Low Side Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2424 | Americas - 1610 |
|
$2.9940 | Buy Now |
DISTI #
71259041
|
Verical | Driver 2-OUT High and Low Side Non-Inv 16-Pin SOIC W Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2338 | Americas - 963 |
|
$1.9410 / $2.4375 | Buy Now |
DISTI #
IRS2110SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO16 Min Qty: 1 | 0 |
|
$2.5200 / $3.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2110SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2110SPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | PUSH-PULL | |
Output Peak Current Limit-Nom | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.16 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IRS2110SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2110SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRS2110STR | Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Infineon Technologies AG | IRS2110SPBF vs AUIRS2110STR |
IRS2110SPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | International Rectifier | IRS2110SPBF vs IRS2110SPBF |
IRS2110STRPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 | Infineon Technologies AG | IRS2110SPBF vs IRS2110STRPBF |