-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRS2112STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2999 In Stock |
|
$0.9671 / $2.2800 | Buy Now |
DISTI #
IRS2112STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 16-pin SOIC WB, T/R - Tape and Reel (Alt: IRS2112STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1873 | Buy Now |
DISTI #
942-IRS2112STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr ShutDwn Inpt RoHS: Compliant | 987 |
|
$1.0000 / $2.2800 | Buy Now |
|
Future Electronics | IRS2112 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.0200 / $1.0500 | Buy Now |
|
Rochester Electronics | IRS2112 - High and Low Side Driver RoHS: Compliant Status: Active Min Qty: 1 | 125000 |
|
$0.9495 / $1.1200 | Buy Now |
DISTI #
IRS2112STRPBF
|
Avnet Americas | Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 16-pin SOIC WB, T/R - Tape and Reel (Alt: IRS2112STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1873 | Buy Now |
|
Ameya Holding Limited | IRS2112 Series 600 V 290 mA 20 V Supply Dual High And Low Side Driver - SOIC-16 | 493 |
|
RFQ | |
DISTI #
SP001548622
|
EBV Elektronik | Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 16-pin SOIC WB, T/R (Alt: SP001548622) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2112STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2112STRPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.16 µs | |
Turn-on Time | 0.18 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IRS2112STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2112STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP001548622 | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, SOIC-16 | Infineon Technologies AG | IRS2112STRPBF vs SP001548622 |
AUIRS2112STR | Half Bridge Based Peripheral Driver, 2 Driver, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | International Rectifier | IRS2112STRPBF vs AUIRS2112STR |
IRS2112SPBF | Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | Infineon Technologies AG | IRS2112STRPBF vs IRS2112SPBF |
AUIRS2112S | Half Bridge Based Peripheral Driver, 2 Driver, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 | International Rectifier | IRS2112STRPBF vs AUIRS2112S |