IRS2113STRPBF
Description: Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16

Overview of IRS2113STRPBF by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for IRS2113STRPBF by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 12AC9758
Newark Mosfet/Igbt Driver, High/Low, Soic-16, Driver Configuration:High Side And Low Side, Peak Output Current:-, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Soic, No. Of Pins:16Pins, Input Delay:130Ns, Output Rohs Compliant: Yes |Infineon IRS2113STRPBF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 1152
  • 1 $3.1500
  • 10 $2.7200
  • 25 $2.5900
  • 50 $2.4800
  • 100 $2.3500
  • 250 $2.2300
  • 500 $1.9800
  • 1,000 $1.6000
$1.6000 / $3.1500 Buy Now
DISTI # IRS2113STRPBFCT-ND
DigiKey IC GATE DRVR HALF-BRIDGE 16SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 148
In Stock
  • 1 $2.8700
  • 10 $2.0630
  • 25 $1.8624
  • 100 $1.6415
  • 250 $1.5362
  • 500 $1.4727
  • 1,000 $1.4204
  • 2,000 $1.3773
  • 3,000 $1.3557
  • 5,000 $1.3318
  • 7,000 $1.3179
$1.3179 / $2.8700 Buy Now
DISTI # IRS2113STRPBF
Avnet Americas Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 2A, 16-pin SOIC WB, T/R - Tape and Reel (Alt: IRS2113STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days Container: Reel 0
  • 1,000 $1.3409
$1.3409 Buy Now
DISTI # 942-IRS2113STRPBF
Mouser Electronics Gate Drivers Hi&Lw Sd Drvr All HiVolt Pins 1 Sd RoHS: Compliant 1615
  • 1 $2.8500
  • 10 $2.4200
  • 100 $2.0700
  • 250 $1.9400
  • 500 $1.7000
  • 1,000 $1.4500
  • 2,000 $1.3100
  • 5,000 $1.2600
$1.2600 / $2.8500 Buy Now
Future Electronics IRS2113 Series 600 V 2.5 A 20 V Supply Dual High And Low Side Driver - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel 0
Reel
  • 1,000 $1.2600
$1.2600 Buy Now
DISTI # 74908839
Verical Driver 2-OUT High and Low Side Non-Inv 16-Pin SOIC W T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Americas - 430
  • 14 $2.3625
  • 50 $2.0375
  • 100 $2.0125
$2.0125 / $2.3625 Buy Now
DISTI # C1S322001062714
Chip1Stop Gate Drivers RoHS: Compliant pbFree: Yes Container: Cut Tape 430
  • 1 $2.2300
  • 10 $1.8900
  • 50 $1.6300
  • 100 $1.6100
$1.6100 / $2.2300 Buy Now
DISTI # SP001534598
EBV Elektronik Power MOSFET and IGBT Driver, Hi/Lo Side, 600V, 2A, 16-pin SOIC WB, T/R (Alt: SP001534598) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days EBV - 0
Buy Now
Win Source Electronics IC DRIVER HIGH/LOW SIDE 16-SOIC 7300
  • 2 $28.2610
  • 5 $23.1890
  • 7 $22.4640
  • 10 $21.7400
  • 12 $21.0150
  • 16 $18.8410
$18.8410 / $28.2610 Buy Now

CAD Models for IRS2113STRPBF by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IRS2113STRPBF by Infineon Technologies AG

IRS2113STRPBF
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SOIC-16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Infineon
Built-in Protections
TRANSIENT; UNDER VOLTAGE
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current Flow Direction
SOURCE AND SINK
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max
20 V
Supply Voltage-Min
10 V
Supply Voltage-Nom
15 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Turn-off Time
0.15 µs
Turn-on Time
0.16 µs
Width
7.5 mm
Want to compare parts?
  1. IRS2113STRPBF
    Infineon Technologies AG
    Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16
    VS

Alternate Parts for IRS2113STRPBF

This table gives cross-reference parts and alternative options found for IRS2113STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2113STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IRS2113STRPBF Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 International Rectifier IRS2113STRPBF vs IRS2113STRPBF
AUIRS2113STR Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 International Rectifier IRS2113STRPBF vs AUIRS2113STR
AUIRS2113S Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 International Rectifier IRS2113STRPBF vs AUIRS2113S
Part Number Description Manufacturer Compare
IRS2004SPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Infineon Technologies AG IRS2113STRPBF vs IRS2004SPBF
AUIRS2301S Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Infineon Technologies AG IRS2113STRPBF vs AUIRS2301S
AUIRS2113S Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 International Rectifier IRS2113STRPBF vs AUIRS2113S
IRS2004SPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 International Rectifier IRS2113STRPBF vs IRS2004SPBF
IRS2004STRPBF Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 Infineon Technologies AG IRS2113STRPBF vs IRS2004STRPBF
IRS2110STRPBF Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, PLASTIC, MS-013AA, SOIC-16 Infineon Technologies AG IRS2113STRPBF vs IRS2110STRPBF
AUIRS2301STR Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Infineon Technologies AG IRS2113STRPBF vs AUIRS2301STR
AUIRS2110STR Half Bridge Based Peripheral Driver, 2 Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 Infineon Technologies AG IRS2113STRPBF vs AUIRS2110STR
AUIRS2302STR Half Bridge Based Peripheral Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 Infineon Technologies AG IRS2113STRPBF vs AUIRS2302STR
IRS2112SPBF Buffer/Inverter Based Peripheral Driver, CMOS, PDSO16, ROHS COMPLIANT, MS-013AA, SOIC-16 Infineon Technologies AG IRS2113STRPBF vs IRS2112SPBF

Related Parts for IRS2113STRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS2113STRPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS2113STRPBF by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of IRS2113STRPBF would you like to use for your alert(s)?
  • Please alert me when IRS2113STRPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IRS2113STRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS2113STRPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IRS2113STRPBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS2113STRPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS2113STRPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: