-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK0817
|
Newark | Gate Driver, Igbt/Mosfet, High/Low Side Rohs Compliant: Yes |Infineon IRS2127PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_13890289
|
Arrow Electronics | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 98 Weeks Date Code: 1730 | Americas - 1322 |
|
$0.0926 / $0.3660 | Buy Now |
DISTI #
26198129
|
Verical | Driver 600V 1-OUT High Side/Low Side Inv/Non-Inv 8-Pin PDIP Tube RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 1730 | Americas - 1322 |
|
$0.3660 | Buy Now |
|
Rochester Electronics | IRS2127 - Gate Driver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5003 |
|
$1.7100 / $2.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2127PBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2127PBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.88 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.2 µs | |
Turn-on Time | 0.2 µs | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for IRS2127PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2127PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21271PBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, DIP-8 | Infineon Technologies AG | IRS2127PBF vs IRS21271PBF |
IRS21271PBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IRS2127PBF vs IRS21271PBF |
IRS2127PBF | Buffer/Inverter Based MOSFET Driver, 0.6A, CMOS, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001AB, DIP-8 | International Rectifier | IRS2127PBF vs IRS2127PBF |