-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70017351
|
RS | IRS21844SPBF, Dual MOSFET Power Driver 2.3A Half Bridge, 10 to 20 V, 14-Pin SOIC | Infineon IRS21844SPBF RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3900 | RFQ |
|
Rochester Electronics | IRS21844 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 11 |
|
$1.1300 / $1.3200 | Buy Now |
DISTI #
IRS21844SPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO14 Min Qty: 1 | 0 |
|
$2.1500 / $3.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21844SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21844SPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.4 µs | |
Turn-on Time | 0.9 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS21844SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS21844SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRS21844STR | Half Bridge Based Peripheral Driver, 2 Driver, 2.3A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOICN-14 | Infineon Technologies AG | IRS21844SPBF vs AUIRS21844STR |
IRS21844SPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | International Rectifier | IRS21844SPBF vs IRS21844SPBF |
IRS21844STRPBF | Half Bridge Based Peripheral Driver, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, MS-012AB, SOIC-14 | Infineon Technologies AG | IRS21844SPBF vs IRS21844STRPBF |
AUIRS21844S | Half Bridge Based Peripheral Driver, 2 Driver, 2.3A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOICN-14 | International Rectifier | IRS21844SPBF vs AUIRS21844S |
AUIRS21844STR | Half Bridge Based Peripheral Driver, 2 Driver, 2.3A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOICN-14 | International Rectifier | IRS21844SPBF vs AUIRS21844STR |