-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC3306
|
Newark | Gate Driver, Igbt/Mosfet, -40To125Deg C, Driver Configuration:High Side And Low Side, Peak Output Current:4A, Supply Voltage Min:10V, Supply Voltage Max:20V, Driver Case Style:Nsoic, No. Of Pins:14Pins, Input Delay:170Ns, Output Rohs Compliant: Yes |Infineon IRS21864STRPBF RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7502 |
|
$1.3000 / $2.4400 | Buy Now |
DISTI #
99AK9912
|
Newark | Gate Driver Ic, Igbt, 2Ch, Nsoic-14 Rohs Compliant: Yes |Infineon IRS21864STRPBF RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.1900 | Buy Now |
DISTI #
IRS21864STRPBFCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 14SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8251 In Stock |
|
$1.0956 / $2.6300 | Buy Now |
DISTI #
IRS21864STRPBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IRS21864STRPBF) RoHS: Compliant Min Qty: 286 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1740 Partner Stock |
|
$1.0900 / $1.2800 | Buy Now |
DISTI #
IRS21864STRPBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 14-Pin SOIC N T/R - Tape and Reel (Alt: IRS21864STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.2183 | Buy Now |
DISTI #
942-IRS21864STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr capbl of 4A & 4A RoHS: Compliant | 3147 |
|
$1.0900 / $2.2200 | Buy Now |
|
Future Electronics | IRS21864S Series Dual 20 V 4 A Surface Mount High and Low Side Driver - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks Container: Reel | 2500Reel |
|
$1.0500 | Buy Now |
|
Rochester Electronics | IRS21864 - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 1740 |
|
$1.0900 / $1.2800 | Buy Now |
DISTI #
C1S322000507511
|
Chip1Stop | Driver 600V 4A 2-OUT High and Low Side Non-Inv 14-Pin SOIC N T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 7432 |
|
$0.9640 / $2.2500 | Buy Now |
DISTI #
C1S322000507502
|
Chip1Stop | Driver 600V 4A 2-OUT High and Low Side Non-Inv 14-Pin SOIC N T/R RoHS: Compliant pbFree: Yes | 2500 |
|
$1.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS21864STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS21864STRPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS21864STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS21864STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS21864SPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | Infineon Technologies AG | IRS21864STRPBF vs IRS21864SPBF |
IRS21864STRPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14 | International Rectifier | IRS21864STRPBF vs IRS21864STRPBF |