-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M6610
|
Newark | Mosfet Driver, High/Low-Side, Soic-8, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:4A Rohs Compliant: Yes |Infineon IRS2186SPBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 32 |
|
$1.2400 / $2.8600 | Buy Now |
DISTI #
IRS2186SPBF-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Tube |
11 In Stock |
|
$3.0970 / $3.4500 | Buy Now |
DISTI #
IRS2186SPBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: IRS2186SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.6748 / $2.0613 | Buy Now |
DISTI #
21M6610
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Bulk (Alt: 21M6610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 32 Partner Stock |
|
$1.4000 / $2.8600 | Buy Now |
DISTI #
942-IRS2186SPBF
|
Mouser Electronics | Gate Drivers 3-Phase Bridge DRVR 600V 10V to 20V RoHS: Compliant | 31540 |
|
$1.5700 / $3.1400 | Buy Now |
DISTI #
70018616
|
RS | HIGH AND LOW SIDE DRIVER, 8-LEAD SOIC PACKAGE | Infineon IRS2186SPBF RoHS: Not Compliant Min Qty: 285 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7100 | RFQ |
|
Future Electronics | IRS2186 Series 600 V 4 A 20 V Supply Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 95 Package Multiple: 95 Container: Tube | 3420Tube |
|
$1.5800 / $1.7200 | Buy Now |
|
Rochester Electronics | IRS2186 - Gate Driver RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 7484 |
|
$1.6000 / $1.8800 | Buy Now |
DISTI #
IRS2186SPBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Rail/Tube (Alt: IRS2186SPBF) RoHS: Compliant Min Qty: 3800 Package Multiple: 95 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$1.6748 / $2.0613 | Buy Now |
DISTI #
21M6610
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC Tube - Bulk (Alt: 21M6610) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 32 Partner Stock |
|
$1.4000 / $2.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2186SPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2186SPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2186SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2186SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2186STRPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS2186SPBF vs IRS2186STRPBF |