-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9762
|
Newark | Mosfet/Igbt Driver, High/Low Side, Soic8, No. Of Channels:2Channels, Driver Configuration:High Side And Low Side, Power Switch Type:Igbt, Mosfet, No. Of Pins:8Pins, Ic Case/Package:Soic, Input Type:Non-Inverting, Source Current:4A Rohs Compliant: Yes |Infineon IRS2186STRPBF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14131 |
|
$0.9960 / $1.7100 | Buy Now |
DISTI #
IRS2186STRPBFCT-ND
|
DigiKey | IC GATE DRVR HI/LOW SIDE 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20897 In Stock |
|
$0.9398 / $2.1300 | Buy Now |
DISTI #
IRS2186STRPBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IRS2186STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$1.1095 | Buy Now |
DISTI #
942-IRS2186STRPBF
|
Mouser Electronics | Gate Drivers Hi&Lw Sd Drvr capbl of 4A & 4A RoHS: Compliant | 23826 |
|
$0.9390 / $1.6500 | Buy Now |
|
Future Electronics | IRS2186 Series 600 V 4 A 20 V Supply Dual High And Low Side Driver - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 2500Reel |
|
$0.9650 | Buy Now |
DISTI #
IRS2186STRPBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IRS2186STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8440 / $1.0769 | Buy Now |
DISTI #
IRS2186STRPBF
|
TME | IC: driver, MOSFET half-bridge, high-/low-side,gate driver, SO8 Min Qty: 1 | 2485 |
|
$1.0000 / $1.5000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2500 | 2480 |
|
$1.1238 / $1.1586 | Buy Now |
|
Ameya Holding Limited | IRS2186 Series 600 V 4 A 20 V Supply Dual High And Low Side Driver - SOIC-8 | 11913 |
|
RFQ | |
DISTI #
IRS2186STRPBF
|
Avnet Americas | MOSFET DRVR 600V 4A 2-OUT Hi/Lo Side Non-Inv 8-Pin SOIC T/R - Tape and Reel (Alt: IRS2186STRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.8440 / $1.0769 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2186STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2186STRPBF
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; UNDER VOLTAGE | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Output Peak Current Limit-Nom | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.25 µs | |
Turn-on Time | 0.25 µs | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for IRS2186STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2186STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2186SPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IRS2186STRPBF vs IRS2186SPBF |
IRS2186SPBF | Buffer/Inverter Based Peripheral Driver, 4A, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | International Rectifier | IRS2186STRPBF vs IRS2186SPBF |