Part Details for IRS2332DJTRPBF by Infineon Technologies AG
Overview of IRS2332DJTRPBF by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IRS2332DJTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRS233 - High-Voltage 3-Phase Bridge Driver IC ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 834 |
|
$3.2100 / $3.7800 | Buy Now |
Part Details for IRS2332DJTRPBF
IRS2332DJTRPBF CAD Models
IRS2332DJTRPBF Part Data Attributes
|
IRS2332DJTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2332DJTRPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, PQCC44, ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | YES | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.59 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Turn-off Time | 0.7 µs | |
Turn-on Time | 0.7 µs | |
Width | 16.585 mm |