Part Details for IRS2334SPBF by International Rectifier
Overview of IRS2334SPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for IRS2334SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 3 PHASE GATE DRIVER HVIC Half Bridge Based IGBT/MOSFET Driver, PDSO20 RoHS: Compliant |
|
|
RFQ |
Part Details for IRS2334SPBF
IRS2334SPBF CAD Models
IRS2334SPBF Part Data Attributes
|
IRS2334SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRS2334SPBF
International Rectifier
Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.7885 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.75 µs | |
Width | 7.5 mm |
Alternate Parts for IRS2334SPBF
This table gives cross-reference parts and alternative options found for IRS2334SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2334SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2334STRPBF | Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20 | International Rectifier | IRS2334SPBF vs IRS2334STRPBF |
AUIRS2334S | Half Bridge Based Peripheral Driver, CMOS, PDSO20 | International Rectifier | IRS2334SPBF vs AUIRS2334S |
IRS2334SPBF | Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20 | Infineon Technologies AG | IRS2334SPBF vs IRS2334SPBF |