-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IRS2334STRPBFCT-ND
|
DigiKey | IC GATE DRVR HALF-BRIDGE 20SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
397 In Stock |
|
$1.2627 / $2.8700 | Buy Now |
DISTI #
IRS2334STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side Half Brdg Non-Inv 20-Pin SOIC W T/R - Tape and Reel (Alt: IRS2334STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4906 | Buy Now |
DISTI #
942-IRS2334STRPBF
|
Mouser Electronics | Gate Drivers Gen5 HVIC 600V 35A 3 Phase Gt Drvr RoHS: Compliant | 5 |
|
$1.2600 / $2.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
IRS2334STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side Half Brdg Non-Inv 20-Pin SOIC W T/R - Tape and Reel (Alt: IRS2334STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4906 | Buy Now |
DISTI #
IRS2334STRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side Half Brdg Non-Inv 20-Pin SOIC W T/R - Tape and Reel (Alt: IRS2334STRPBF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.4906 | Buy Now |
|
Chip1Cloud | IC MOSFET DRIVER | 29 |
|
RFQ | |
DISTI #
SP001535048
|
EBV Elektronik | MOSFET DRVR 600V 0.35A 6-OUT Hi/Lo Side Half Brdg Non-Inv 20-Pin SOIC W T/R (Alt: SP001535048) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS2334STRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2334STRPBF
Infineon Technologies AG
Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Infineon | |
Built-in Protections | TRANSIENT; OVER CURRENT; UNDER VOLTAGE | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.7885 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current Flow Direction | SOURCE AND SINK | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.642 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 10 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.75 µs | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for IRS2334STRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2334STRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIRS2334STR | Half Bridge Based Peripheral Driver, CMOS, PDSO20 | International Rectifier | IRS2334STRPBF vs AUIRS2334STR |
AUIRS2334STR | Half Bridge Based Peripheral Driver, CMOS, PDSO20, | Infineon Technologies AG | IRS2334STRPBF vs AUIRS2334STR |
IRS2334SPBF | Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20 | Infineon Technologies AG | IRS2334STRPBF vs IRS2334SPBF |
IRS2334SPBF | Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20 | International Rectifier | IRS2334STRPBF vs IRS2334SPBF |
IRS2334STRPBF | Half Bridge Based Peripheral Driver, PDSO20, ROHS COMPLIANT, SOIC-20 | International Rectifier | IRS2334STRPBF vs IRS2334STRPBF |