-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IRS23364 - Gate Driver RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 24 |
|
$4.7600 / $5.6000 | Buy Now |
DISTI #
IRS23364DJPBF
|
TME | IC: driver, IGBT three-phase bridge,MOSFET three-phase bridge Min Qty: 1 | 0 |
|
$3.6200 / $5.1500 | RFQ |
DISTI #
1688551
|
element14 Asia-Pacific | IC, GATE DRIVER, HV, 3PHASE, 44PLCC RoHS: Compliant Min Qty: 1 Container: Each | 121 |
|
$4.2073 / $7.9455 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IRS23364DJPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS23364DJPBF
Infineon Technologies AG
Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Input Characteristics | STANDARD | |
Interface IC Type | BUFFER OR INVERTER BASED IGBT/MOSFET DRIVER | |
JESD-30 Code | S-PQCC-J32 | |
JESD-609 Code | e3 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 0.35 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC32,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Turn-off Time | 0.75 µs | |
Turn-on Time | 0.75 µs | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for IRS23364DJPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS23364DJPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS23364DJTRPBF | Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44 | International Rectifier | IRS23364DJPBF vs IRS23364DJTRPBF |
IRS23364DJTRPBF | Buffer/Inverter Based MOSFET Driver, 0.35A, CMOS, PQCC44, ROHS COMPLIANT, MS-018AC, PLASTIC, LCC-44 | Infineon Technologies AG | IRS23364DJPBF vs IRS23364DJTRPBF |