Part Details for IRS2548DSTRPBF by Infineon Technologies AG
Overview of IRS2548DSTRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2548DSTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS2548DSTRPBF
|
Avnet Americas | LED DRVR IC 10.5V/12.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: IRS2548DSTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | IRS2548DSPBF - An LED or SMPS Driver PFC plus Half-Bridge Control IC RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 2400 |
|
$2.1300 / $2.5000 | Buy Now |
DISTI #
IRS2548DSTRPBF
|
Avnet Americas | LED DRVR IC 10.5V/12.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: IRS2548DSTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRS2548DSTRPBF
|
TME | IC: driver, boost, SO14, 500mA, Ch: 1, dead time,PWM, 10.5÷15.6V Min Qty: 2500 | 0 |
|
$2.0600 | RFQ |
DISTI #
IRS2548DSTRPBF
|
Avnet Americas | LED DRVR IC 10.5V/12.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: IRS2548DSTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for IRS2548DSTRPBF
IRS2548DSTRPBF CAD Models
IRS2548DSTRPBF Part Data Attributes
|
IRS2548DSTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2548DSTRPBF
Infineon Technologies AG
Half Bridge Based MOSFET Driver, PDSO14, ROHS COMPLIANT, MS-012AB, SOIC-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SOP14,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
High Side Driver | YES | |
Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 16.6 V | |
Supply Voltage-Min | 11.5 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |