Datasheets
IRS2552DSPBF by:

Switching Controller, 71kHz Switching Freq-Max, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16

Part Details for IRS2552DSPBF by Infineon Technologies AG

Overview of IRS2552DSPBF by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for IRS2552DSPBF

Part # Distributor Description Stock Price Buy
DISTI # IRS2552DSPBF-ND
DigiKey IC CCFL/EEFL CNTRL 69KHZ 16SOIC Lead time: 17 Weeks Container: Tube Temporarily Out of Stock
Buy Now
Chip1Cloud IC BALLAST CTLR CCFL/EEFL 16SOIC 2840
RFQ
DISTI # 1866040
Farnell BALLAST CNTRL, CCFL/EEFL 16SOIC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each 0
  • 1 $3.5195
  • 10 $3.0220
  • 100 $2.0147
  • 250 $1.9028
  • 500 $1.5297
$1.5297 / $3.5195 Buy Now

Part Details for IRS2552DSPBF

IRS2552DSPBF CAD Models

IRS2552DSPBF Part Data Attributes

IRS2552DSPBF Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
IRS2552DSPBF Infineon Technologies AG Switching Controller, 71kHz Switching Freq-Max, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Package Description SOP, SOP16,.25
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Infineon
Analog IC - Other Type SWITCHING CONTROLLER
Control Technique PULSE WIDTH MODULATION
Input Voltage-Max 16.6 V
Input Voltage-Min 11.6 V
Input Voltage-Nom 14 V
JESD-30 Code R-PDSO-G16
Length 9.89 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Nom (Vsup) 14 V
Surface Mount YES
Switcher Configuration SINGLE
Switching Frequency-Max 71 kHz
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Alternate Parts for IRS2552DSPBF

This table gives cross-reference parts and alternative options found for IRS2552DSPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2552DSPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRS2552DSTRPBF Switching Controller, 71kHz Switching Freq-Max, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 Infineon Technologies AG IRS2552DSPBF vs IRS2552DSTRPBF
IRS2552DSPBF Switching Controller, 71kHz Switching Freq-Max, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 International Rectifier IRS2552DSPBF vs IRS2552DSPBF
Part Number Description Manufacturer Compare
IRS2552DSTRPBF Switching Controller, 71kHz Switching Freq-Max, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 Infineon Technologies AG IRS2552DSPBF vs IRS2552DSTRPBF
IRS2552DSPBF Switching Controller, 71kHz Switching Freq-Max, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16 International Rectifier IRS2552DSPBF vs IRS2552DSPBF

IRS2552DSPBF Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IRS2552DSPBF by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IRS2552DSPBF by Infineon Technologies AG

  • Please alert me when IRS2552DSPBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following IRS2552DSPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IRS2552DSPBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following IRS2552DSPBF alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IRS2552DSPBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IRS2552DSPBF by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: