Part Details for IRS2552DSTRPBF by Infineon Technologies AG
Overview of IRS2552DSTRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2552DSTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRS2552DSTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv 16-Pin SOIC N T/R - Tape and Reel (Alt: IRS2552DSTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRS2552DSTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv 16-Pin SOIC N T/R - Tape and Reel (Alt: IRS2552DSTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
DISTI #
IRS2552DSTRPBF
|
Avnet Americas | MOSFET DRVR 600V 0.45A 2-OUT Hi/Lo Side Half Brdg Inv 16-Pin SOIC N T/R - Tape and Reel (Alt: IRS2552DSTRPBF) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ |
Part Details for IRS2552DSTRPBF
IRS2552DSTRPBF CAD Models
IRS2552DSTRPBF Part Data Attributes
|
IRS2552DSTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2552DSTRPBF
Infineon Technologies AG
Switching Controller, 71kHz Switching Freq-Max, CMOS, PDSO16, ROHS COMPLIANT, MS-012AC, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | ROHS COMPLIANT, MS-012AC, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16.6 V | |
Input Voltage-Min | 11.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.89 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 71 kHz | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |