Part Details for IRS2573DSTRPBF by Infineon Technologies AG
Overview of IRS2573DSTRPBF by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRS2573DSTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC BALLAST CRL HID 600V 28-SOIC | 2030 |
|
RFQ |
Part Details for IRS2573DSTRPBF
IRS2573DSTRPBF CAD Models
IRS2573DSTRPBF Part Data Attributes
|
IRS2573DSTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRS2573DSTRPBF
Infineon Technologies AG
Switching Controller, 240kHz Switching Freq-Max, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOP, SSOP28,.4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Input Voltage-Max | 16.6 V | |
Input Voltage-Min | 11.6 V | |
Input Voltage-Nom | 14 V | |
JESD-30 Code | R-PDSO-G28 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SSOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 14 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 240 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for IRS2573DSTRPBF
This table gives cross-reference parts and alternative options found for IRS2573DSTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRS2573DSTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRS2573DSPBF | Switching Controller, 240kHz Switching Freq-Max, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | International Rectifier | IRS2573DSTRPBF vs IRS2573DSPBF |
IRS2573DSTRPBF | Switching Controller, 240kHz Switching Freq-Max, PDSO28, ROHS COMPLIANT, MS-013AE, SOIC-28 | International Rectifier | IRS2573DSTRPBF vs IRS2573DSTRPBF |