Part Details for IRSM505-015DA by Infineon Technologies AG
Overview of IRSM505-015DA by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRSM505-015DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IRSM505-015DA-ND
|
DigiKey | IC HALF BRIDGE DRIVER 1.2A 23DIP Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IRSM505-015DA
|
Avnet Americas | Micro-Integrated Power Module, IGBT-Based, 500V, 6-Ohm, 23-Pin DIP Tube - Rail/Tube (Alt: IRSM505-015DA) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
|
Rochester Electronics | IRSM505-015 - Intelligent Power Modules (IPM) RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 374 |
|
$3.6200 / $4.2600 | Buy Now |
DISTI #
IRSM505-015DA
|
Avnet Americas | Micro-Integrated Power Module, IGBT-Based, 500V, 6-Ohm, 23-Pin DIP Tube - Rail/Tube (Alt: IRSM505-015DA) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
IRSM505-015DA
|
Avnet Americas | Micro-Integrated Power Module, IGBT-Based, 500V, 6-Ohm, 23-Pin DIP Tube - Rail/Tube (Alt: IRSM505-015DA) RoHS: Compliant Min Qty: 240 Package Multiple: 15 Container: Tube | 0 |
|
RFQ | |
DISTI #
SP001546588
|
EBV Elektronik | Micro-Integrated Power Module, IGBT-Based, 500V, 6-Ohm, 23-Pin DIP Tube (Alt: SP001546588) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for IRSM505-015DA
IRSM505-015DA CAD Models
IRSM505-015DA Part Data Attributes
|
IRSM505-015DA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IRSM505-015DA
Infineon Technologies AG
AC Motor Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |