Part Details for IRSM515-015DA2 by International Rectifier
Overview of IRSM515-015DA2 by International Rectifier
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IRSM515-015DA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-IRSM515-015DA2-ND
|
DigiKey | IC HALF BRIDGE DRIVER 1.2A 23DIP Min Qty: 72 Container: Bulk MARKETPLACE PRODUCT |
1860 In Stock |
|
$4.2100 | Buy Now |
|
Rochester Electronics | IRSM515 - Intelligent Power Modules (IPM) RoHS: Compliant Status: Obsolete Min Qty: 1 | 1860 |
|
$3.6200 / $4.2600 | Buy Now |
Part Details for IRSM515-015DA2
IRSM515-015DA2 CAD Models
IRSM515-015DA2 Part Data Attributes
|
IRSM515-015DA2
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRSM515-015DA2
International Rectifier
AC Motor Controller
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | AC MOTOR CONTROLLER |