Part Details for IRU3007CWTR by International Rectifier
Overview of IRU3007CWTR by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IRU3007CWTR
IRU3007CWTR CAD Models
IRU3007CWTR Part Data Attributes
|
IRU3007CWTR
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IRU3007CWTR
International Rectifier
Dual Switching Controller, Voltage-mode, 200kHz Switching Freq-Max, PDSO28, PLASTIC, SOIC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, SOIC-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 17.83 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 200 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for IRU3007CWTR
This table gives cross-reference parts and alternative options found for IRU3007CWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRU3007CWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HIP6020CB-T | DUAL SWITCHING CONTROLLER, 215 kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Rochester Electronics LLC | IRU3007CWTR vs HIP6020CB-T |
HIP6020CB-T | DUAL SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | IRU3007CWTR vs HIP6020CB-T |
HIP6020ACB | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | IRU3007CWTR vs HIP6020ACB |
HIP6020ACB-T | DUAL SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, SOIC-28 | Intersil Corporation | IRU3007CWTR vs HIP6020ACB-T |
SC2449ISWTRT | Dual Switching Controller, Voltage-mode, 2A, 1000kHz Switching Freq-Max, MOS, PDSO28, ROHS COMPLIANT, SOIC-28 | Semtech Corporation | IRU3007CWTR vs SC2449ISWTRT |
IRU3007CW | Dual Switching Controller, 200kHz Switching Freq-Max, PDSO28, PLASTIC, SOIC-28 | Infineon Technologies AG | IRU3007CWTR vs IRU3007CW |
HIP6019BCBZ-T | Advanced Dual PWM and Dual Linear Power Control; SOIC28; Temp Range: 0° to 70° | Intersil Corporation | IRU3007CWTR vs HIP6019BCBZ-T |
HIP6019BCB-T | DUAL SWITCHING CONTROLLER, 215kHz SWITCHING FREQ-MAX, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | IRU3007CWTR vs HIP6019BCB-T |
HIP6019CB | Dual Switching Controller, Voltage-mode, 215kHz Switching Freq-Max, PDSO28 | Harris Semiconductor | IRU3007CWTR vs HIP6019CB |
HIP6020CB | Dual Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, PDSO28, SOIC-28 | Harris Semiconductor | IRU3007CWTR vs HIP6020CB |