Part Details for IS01BCCF by NKK Switches
Overview of IS01BCCF by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS01BCCF
IS01BCCF CAD Models
IS01BCCF Part Data Attributes
|
IS01BCCF
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
IS01BCCF
NKK Switches
LCD Character Display Modules YWSTNPOS LEDCOLORRD/GRN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES OF AMERICA INC | |
Reach Compliance Code | unknown | |
Backlight | LED | |
Fluid Type | STN POSITIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | GRAPHIC DOT MATRIX LCD DISPLAY | |
Pixel Format | 36X24 | |
Polarization Mode | TRANSFLECTIVE | |
Supply Voltage-Nom | 7.3 V | |
Viewing Area Height | 11 mm | |
Viewing Area Length | 14 mm |