-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Display, Red,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y8267
|
Newark | Display, Lcd Graphic, 64 X 32 Pixel, Product Range:-, Contact Configuration:-, Switch Operation:-, Contact Current Max:-, Contact Voltage Ac Nom:-, Illumination Color:Red, Green, Blue, Contact Voltage Dc Nom:-, Lcd Display Type:Fstn Rohs Compliant: Yes |Nkk Switches IS01EBFRGB Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.2100 / $82.7800 | Buy Now |
DISTI #
360-3373-ND
|
DigiKey | LCD 64X32 RGB DSPLY WD SCRN Min Qty: 1 Lead time: 52 Weeks Container: Box |
100 In Stock |
|
$34.3440 / $44.0300 | Buy Now |
DISTI #
633-IS01EBFRGB
|
Mouser Electronics | Display Switches IS LCD 64x32 RGB DISPLAY WIDE SCREEN RoHS: Compliant | 4 |
|
$44.8600 / $56.7600 | Buy Now |
DISTI #
71046961
|
RS | SmartSwitch, FSTN,36X24,Blk/Wht LCD, Red/Grn/Blue LED, Black Graphics, Str PC Term | NKK Switches IS01EBFRGB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 15 |
|
$45.1300 / $53.0900 | Buy Now |
|
Future Electronics | IS Series 64 x 32 Pixel SPI 0.7" RGB LCD Display RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bag | 0Bag |
|
$56.3800 / $59.2000 | Buy Now |
DISTI #
IS01EBFRGB
|
TTI | Display Switches IS LCD 64x32 RGB DISPLAY WIDE SCREEN Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 25 In Stock |
|
$41.6200 / $44.0300 | Buy Now |
|
Powell Electronics | IS LCD 64x32 RGB DISPLAY, W Min Qty: 10 | 1533 |
|
$56.4700 | Buy Now |
DISTI #
2522708
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$57.7952 | Buy Now |
DISTI #
2522708
|
Farnell | DISPLAY, LCD GRAPHIC, 64 X 32 PIXEL RoHS: Compliant Min Qty: 1 Lead time: 31 Weeks, 4 Days Container: Each | 0 |
|
$49.5952 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS01EBFRGB
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
IS01EBFRGB
NKK Switches
Display, Red,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | NKK Switches | |
Color@Wavelength | Red | |
Horizontal Pixel Count | 64 Pixel | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -15 °C | |
Overall Depth | 9.9 mm | |
Overall Height | 17.2 mm | |
Overall Length | 17.8 mm | |
Supply Voltage-Nom | 5 V | |
Vertical Pixel Count | 32 Pixel | |
Viewing Area Height | 12 mm | |
Viewing Area Length | 14 mm |