Part Details for IS25LP016D-JBLA3 by Integrated Silicon Solution Inc
Results Overview of IS25LP016D-JBLA3 by Integrated Silicon Solution Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP016D-JBLA3 Information
IS25LP016D-JBLA3 by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25LP016D-JBLA3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
56AC5759
|
Newark | 16Mb Qspi, 8-Pin Sop 208Mil, Rohs, Auto Grade |Integrated Silicon Solution/issi IS25LP016D-JBLA3 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6110 / $1.1700 | Buy Now |
|
DISTI #
IS25LP016D-JBLA3
|
Avnet Americas | - Trays (Alt: IS25LP016D-JBLA3) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1170 Package Multiple: 90 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.6421 / $0.6714 | Buy Now |
|
DISTI #
25LP016D-JBLA3
|
TME | IC: FLASH memory, 16MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, SO8 Min Qty: 1 | 0 |
|
$1.0700 / $1.3100 | RFQ |
|
DISTI #
IS25LP016D-JBLA3
|
Avnet Asia | (Alt: IS25LP016D-JBLA3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 450 |
|
$1.0941 / $1.2237 | Buy Now |
|
DISTI #
IS25LP016D-JBLA3
|
Avnet Silica | (Alt: IS25LP016D-JBLA3) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
|
LCSC | 16Mbit 2.3V3.6V 133MHz SPI SOIC-8-208mil Memory (ICs) RoHS | 1 |
|
$1.7169 / $2.6840 | Buy Now |
US Tariff Estimator: IS25LP016D-JBLA3 by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS25LP016D-JBLA3
IS25LP016D-JBLA3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IS25LP016D-JBLA3 Part Data Attributes
|
|
IS25LP016D-JBLA3
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP016D-JBLA3
Integrated Silicon Solution Inc
Flash, 2MX8, PDSO8, SOIC-8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Factory Lead Time | 12 Weeks | |
| Clock Frequency-Max (fCLK) | 133 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.28 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 2.16 Mm | |
| Serial Bus Type | Qspi | |
| Standby Current-Max | 0.00003 A | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Type | Nor Type | |
| Width | 5.28 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for IS25LP016D-JBLA3
This table gives cross-reference parts and alternative options found for IS25LP016D-JBLA3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP016D-JBLA3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS25LP016D-JBLE | Integrated Silicon Solution Inc | $0.5118 | Flash, 2MX8, PDSO8, SOIC-8 | IS25LP016D-JBLA3 vs IS25LP016D-JBLE |
| IS25LP016D-JBLA2 | Integrated Silicon Solution Inc | Check for Price | Flash, 2MX8, PDSO8, SOIC-8 | IS25LP016D-JBLA3 vs IS25LP016D-JBLA2 |
IS25LP016D-JBLA3 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS25LP016D-JBLA3 is -40°C to 85°C.
-
To ensure data integrity, it is recommended to follow the power-down and power-up sequences outlined in the datasheet, and to use the WP# pin to protect the memory from unwanted writes during power transitions.
-
The recommended clock frequency for the IS25LP016D-JBLA3 is up to 104 MHz, but it can operate at frequencies up to 133 MHz with reduced voltage supply.
-
In case of errors during programming or erase operations, the device provides an error flag (EFLAG) that can be checked to determine the type of error. The device also provides a status register (SR) that indicates the status of the operation.
-
Yes, the IS25LP016D-JBLA3 can operate with a 1.8V power supply, but the maximum clock frequency may be limited to 80 MHz.