Part Details for IS25LP016D-JBLE by Integrated Silicon Solution Inc
Results Overview of IS25LP016D-JBLE by Integrated Silicon Solution Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
IS25LP016D-JBLE Information
IS25LP016D-JBLE by Integrated Silicon Solution Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for IS25LP016D-JBLE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
15AC7583
|
Newark | Nor Flash Memory 16Mbit, 133Mhz, Soic-8, Flash Memory Type:Serial Nor, Memory Configuration:2M X 8Bit, Interfaces:Spi, Ic Case/Package:Soic, No. Of Pins:8Pins, Clock Frequency Max:133Mhz, Access Time:-, Supply Voltage Min:2.3V Rohs Compliant: Yes |Integrated Silicon Solution/issi IS25LP016D-JBLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1139 |
|
$0.4560 | Buy Now |
|
DISTI #
15AC7583
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SOIC, 8 Pins - Bulk (Alt: 15AC7583) COO: China RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1139 Partner Stock |
|
$0.4680 / $0.6230 | Buy Now |
|
DISTI #
IS25LP016D-JBLE
|
Avnet Americas | Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SOIC, 8 Pins - Bulk (Alt: IS25LP016D-JBLE) COO: China RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4750 / $0.5429 | Buy Now |
|
DISTI #
IS25LP016D-JBLE
|
TME | IC: FLASH memory, 16MbFLASH, DTR,QPI,SPI, 133MHz, 2.3÷3.6V, SO8 Min Qty: 1 | 166 |
|
$0.9000 | Buy Now |
|
DISTI #
IS25LP016D-JBLE
|
Avnet Asia | Flash Memory, Serial NOR, 16 Mbit, 2M x 8bit, SPI, SOIC, 8 Pins (Alt: IS25LP016D-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
|
DISTI #
IS25LP016D-JBLE
|
Avnet Silica | Flash Memory Serial NOR 16 Mbit 2M x 8bit SPI SOIC 8 Pins (Alt: IS25LP016D-JBLE) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 14 Weeks, 0 Days | Silica - 1080 |
|
Buy Now | |
|
|
Chip Stock | NORFlashSerial(SPI,DualSPI,QuadSPI)2.5V/3.3V16M-bit2Mx88ns8-PinSOIC | 47155 |
|
RFQ | |
|
|
New Advantage Corporation | 8-PIN SOIC 208MIL16M SPI RoHS: Compliant Min Qty: 1 Package Multiple: 90 | 3420 |
|
$0.6171 / $0.6685 | Buy Now |
|
|
Win Source Electronics | IC FLASH 16M SPI 133MHZ 8SOIC | 43655 |
|
$0.3905 / $0.5043 | Buy Now |
US Tariff Estimator: IS25LP016D-JBLE by Integrated Silicon Solution Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for IS25LP016D-JBLE
IS25LP016D-JBLE Part Data Attributes
|
|
IS25LP016D-JBLE
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS25LP016D-JBLE
Integrated Silicon Solution Inc
Flash, 2MX8, PDSO8, SOIC-8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop8,.3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.51 | |
| Clock Frequency-Max (fCLK) | 133 Mhz | |
| Data Retention Time-Min | 20 | |
| Endurance | 100000 Write/Erase Cycles | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 5.28 Mm | |
| Memory Density | 16777216 Bit | |
| Memory IC Type | Flash | |
| Memory Width | 8 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Number of Words | 2097152 Words | |
| Number of Words Code | 2000000 | |
| Operating Mode | Synchronous | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Organization | 2mx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.3 | |
| Package Shape | Square | |
| Package Style | Small Outline | |
| Parallel/Serial | Serial | |
| Peak Reflow Temperature (Cel) | 260 | |
| Programming Voltage | 3 V | |
| Seated Height-Max | 2.16 Mm | |
| Serial Bus Type | Qspi | |
| Standby Current-Max | 0.00002 A | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.3 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 | |
| Type | Nor Type | |
| Width | 5.28 Mm | |
| Write Protection | Hardware/Software |
Alternate Parts for IS25LP016D-JBLE
This table gives cross-reference parts and alternative options found for IS25LP016D-JBLE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS25LP016D-JBLE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| IS25LP016D-JBLA3 | Integrated Silicon Solution Inc | $0.9767 | Flash, 2MX8, PDSO8, SOIC-8 | IS25LP016D-JBLE vs IS25LP016D-JBLA3 |
| IS25LP016D-JBLA2 | Integrated Silicon Solution Inc | Check for Price | Flash, 2MX8, PDSO8, SOIC-8 | IS25LP016D-JBLE vs IS25LP016D-JBLA2 |
IS25LP016D-JBLE Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the IS25LP016D-JBLE is -40°C to 85°C.
-
The hold pin (HOLD#) should be pulled high during power-up and power-down sequences to prevent unwanted writes or erases.
-
The recommended clock frequency for the IS25LP016D-JBLE is up to 104 MHz.
-
The WP# (Write Protect) pin should be tied high during normal operation to allow writes to the device.
-
The Deep Power-Down (DPD) mode is used to reduce power consumption to a minimum when the device is not in use.