Part Details for IS31AP2005-DLS2-TR by Lumissil Microsystems
Overview of IS31AP2005-DLS2-TR by Lumissil Microsystems
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for IS31AP2005-DLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31AP2005-DLS2-TRCT-ND
|
DigiKey | IC AMP CLASS D MONO 2.95W 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
62586 In Stock |
|
$0.2875 / $0.6100 | Buy Now |
DISTI #
870-31AP2005DLS2TR
|
Mouser Electronics | Audio Amplifiers 2.7W Audio Pwr Amp RoHS: Compliant | 2944 |
|
$0.2870 / $0.5500 | Buy Now |
Part Details for IS31AP2005-DLS2-TR
IS31AP2005-DLS2-TR CAD Models
IS31AP2005-DLS2-TR Part Data Attributes
|
IS31AP2005-DLS2-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31AP2005-DLS2-TR
Lumissil Microsystems
Audio Amplifier, 2.95W, 1 Channel(s), 1 Func, PDSO8, DFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | HVSON, SOLCC8,.12,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Lumissil Microsystems | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.95 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.12,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for IS31AP2005-DLS2-TR
This table gives cross-reference parts and alternative options found for IS31AP2005-DLS2-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31AP2005-DLS2-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPA2005D1ZQYR | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 15-BGA MICROSTAR JUNIOR -40 to 85 | Texas Instruments | IS31AP2005-DLS2-TR vs TPA2005D1ZQYR |
TPA6203A1DRBR | 1.25-W, mono, analog input Class-AB audio amplifier 8-SON -40 to 85 | Texas Instruments | IS31AP2005-DLS2-TR vs TPA6203A1DRBR |
MAX9705AETB+T | 2.3W, Ultra-Low-EMI, Filterless, Class D Audio Amplifier, 10-LFCSP-3X3X0.75, 10 Pins, -40 to 85C | Analog Devices Inc | IS31AP2005-DLS2-TR vs MAX9705AETB+T |
NCP2993FCT2G | Audio Power Amplifier, 1.3 W, with Selectable Fast Turn-On Time NCP2993FCT2G, WLCSP9, 1.22X1.22, 3000-DSFTP | onsemi | IS31AP2005-DLS2-TR vs NCP2993FCT2G |
MAX4365ETA+ | Audio Amplifier, 1W, 1 Channel(s), 1 Func, BICMOS, TQFN-8 | Maxim Integrated Products | IS31AP2005-DLS2-TR vs MAX4365ETA+ |
MAX9705AETB+ | Audio Amplifier, 2.3W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-229WEED-3, TDFN-10 | Maxim Integrated Products | IS31AP2005-DLS2-TR vs MAX9705AETB+ |
TPA2005D1DRBRG4 | 1.4-W, mono analog input class-d speaker amp with 1.8-V logic compatibility on shutdown pin 8-SON -40 to 85 | Texas Instruments | IS31AP2005-DLS2-TR vs TPA2005D1DRBRG4 |
TPA6203A1DGNG4 | 1.25-W Mono, Fully Differential, Class-AB Audio Amplifier 8-MSOP-PowerPAD -40 to 85 | Texas Instruments | IS31AP2005-DLS2-TR vs TPA6203A1DGNG4 |
MAX98500EWE+T | Audio Amplifier, 2.2W, 1 Channel(s), 1 Func, PBGA16, WLP-16 | Maxim Integrated Products | IS31AP2005-DLS2-TR vs MAX98500EWE+T |
MAX9700CETB+T | Audio Amplifier, 0.8W, 1 Channel(s), 1 Func, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-229, TDFN-10 | Maxim Integrated Products | IS31AP2005-DLS2-TR vs MAX9700CETB+T |