Part Details for IS31AP4991A-GRLS2-TR by Integrated Silicon Solution Inc
Overview of IS31AP4991A-GRLS2-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for IS31AP4991A-GRLS2-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5112
|
Newark | 1.1W Audio Power Amplifier With Active-Low Shutdown Mode, Sop-8 (5.0Mm X 6.0Mm), T&r |Integrated Silicon Solution (Issi) IS31AP4991A-GRLS2-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1550 / $0.2020 | Buy Now |
DISTI #
IS31AP4991A-GRLS2-TR
|
Avnet Silica | (Alt: IS31AP4991A-GRLS2-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS31AP4991A-GRLS2-TR
IS31AP4991A-GRLS2-TR CAD Models
IS31AP4991A-GRLS2-TR Part Data Attributes
|
IS31AP4991A-GRLS2-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS31AP4991A-GRLS2-TR
Integrated Silicon Solution Inc
Audio Amplifier,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Consumer IC Type | CLASS AB AUDIO AMPLIFIER | |
Package Code | QFP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |