-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LED Driver, 36-Segment, PQFP48, TQFP-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2521-IS31FL3236A-TQLS4-TRCT-ND
|
DigiKey | IC LED DRVR LINEAR 38MA 48ETQFP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3 In Stock |
|
$0.7449 / $1.7600 | Buy Now |
DISTI #
870-I31FL3236ATQLS4T
|
Mouser Electronics | LED Lighting Drivers 36-Channel 2.7-5.5V I2C LED Driver RoHS: Compliant | 0 |
|
$0.7440 / $1.7600 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IS31FL3236A-TQLS4-TR
Lumissil Microsystems
Buy Now
Datasheet
|
Compare Parts:
IS31FL3236A-TQLS4-TR
Lumissil Microsystems
LED Driver, 36-Segment, PQFP48, TQFP-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMISSIL MICROSYSTEMS | |
Package Description | HTFQFP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lumissil Microsystems | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Segments | 36 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for IS31FL3236A-TQLS4-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS31FL3236A-TQLS4-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5036RJVR | 36-channel I2C constant current RGB LED driver 46-VQFN -40 to 125 | Texas Instruments | IS31FL3236A-TQLS4-TR vs LP5036RJVR |
IS31FL3236-TQLS2-TR | LED Driver, 36-Segment, PQFP48, TQFP-48 | Lumissil Microsystems | IS31FL3236A-TQLS4-TR vs IS31FL3236-TQLS2-TR |